Overview of LM324AWPT by STMicroelectronics
The LM324AWPT is a low power, general purpose operational amplifier, which operates with a low input bias current and is packaged in a narrow 14-TSSOP configuration. Manufactured by STMicroelectronics, it belongs to the subcategory of Operational Amplifiers and is characterized by several features designed for varied applications in electronic circuits. This device supports a supply voltage up to 32 V, and a nominal supply voltage of 5 V. Its low supply current (maximum 3 mA) makes it ideal for power-sensitive applications. The slew rate at nominal is 0.4 V/us and the unity gain bandwidth is specified at 1300 kHz.
One of the key attributes of the LM324AWPT is its high voltage gain, with a minimum value of 50000, ensuring excellent signal amplification capabilities. Featuring a common-mode rejection ratio that typically ranges from 70 dB to 80 dB provides an efficient reduction of unwanted common-mode noise interference, which is critical in high-accuracy signal processing applications. Additionally, the operational amplifier has an input offset voltage maximum of 5000 µV and showcases robust environmental compliance, holding certifications such as RoHS, REACH, and ECCN of EAR99.
It’s relevant to note that as of the current writing, the factory lead time for the LM324AWPT is approximately 4 weeks, which might be essential for project planning and scheduling in manufacturing or development processes.
Industry Applications for LM324AWPT
The LM324AWPT’s low-power operational characteristics and robust performance parameters make it suitable for a range of industry applications, although specific suitability would require further validation by application engineering teams. Below are potential industries and applications where this component could be relevant:
- Consumer Electronics: The LM324AWPT might be integrated into consumer electronic devices like audio amplifiers and active filters due to its high voltage gain and low power consumption, which are critical for battery-powered devices.
- Industrial Automation: This operational amplifier could potentially be used in control systems within industrial automation for processing sensor signals because of its reliable performance across a commercial temperature range (up to 70°C).
- Medical Imaging: In medical imaging techniques, precise and low-noise amplification is crucial. The high common-mode rejection ratio and low input offset voltage of the LM324AWPT facilitate these requirements, potentially making it suitable for such sensitive applications.
- Telecommunications: The device might be used in communication equipment for signal conditioning roles or in modulator circuits owing to its wide bandwidth and fast slew rate.
These potential industry applications are solely illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry-specific standards and specific application needs.
About STMicroelectronics
STMicroelectronics is a global semiconductor leader that designs and manufactures a wide range of integrated circuits (ICs), including a significant portfolio of Operational Amplifiers. Their operational amplifiers are known for their reliability, performance, and innovation, addressing a wide spectrum of applications across different sectors. The LM324AWPT is one such example demonstrating STM’s commitment to providing advanced electronic components that meet the stringent needs of modern electronic environments. The manufacturer prides itself on a commitment to sustainability and compliance with global environmental standards, as evidenced by the RoHS and REACH compliance of products like the LM324AWPT.
Where to Find LM324AWPT by STMicroelectronics
To procure the LM324AWPT, it is advisable to conduct thorough research on findchips.com. On this platform, you can compare current availability, stock levels, and pricing from various distributors. Historically, this part has been available through distributors including Rochester Electronics, Avnet Americas, Mouser Electronics, and DigiKey, among others. For alternative options, the Operational Amplifiers section on findchips.com can be explored to find similar parts from STMicroelectronics or other manufacturers.