Overview of LM324DR2G by onsemi
The LM324DR2G is an operational amplifier that features a quad configuration and single supply. It is housed in a 14-lead small outline integrated circuit (SOIC-14 NB) package. This component is designed for various applications where moderate bandwidth and low power consumption are essential. With a typical unity gain bandwidth of 1 MHz and a slew rate of 0.6 V/µs, it is equipped to handle a variety of signal processing tasks.
Manufactured by onsemi, the LM324DR2G operates from a supply voltage of 5 V and can tolerate supply voltage levels up to 16 V. Its architecture is based on voltage feedback, making it suitable for use as a general-purpose operational amplifier. The device is classified as being micropower, which means it draws minimal supply current that does not exceed 3 mA at maximum. This characteristic is particularly beneficial in battery-powered applications where energy efficiency is critical.
In terms of performance specifications, the LM324DR2G features a common-mode rejection ratio of 70 dB and an input offset voltage of 7000 µV. The part is constructed with a bipolar technology, allowing for effective signal amplification with a minimal impact on signal integrity. The device is compliant with RoHS standards and is designed for commercial temperature ranges up to 70 °C. Please note that the factory lead time is currently noted as 14 weeks and 4 days as of this writing.
Industry Applications for LM324DR2G
The LM324DR2G could find applications across various industries due to its versatile nature as an operational amplifier. Below are some potential industry applications and how this component might be utilized:
- Internet of Things (IoT): In IoT devices, the LM324DR2G might be employed in sensor signal conditioning to process information from environmental sensors. Its low power consumption could also support battery-operated devices. Related components could include temperature, humidity, and pressure sensors that require analog signal amplification.
- Industrial Automation: In industrial settings, this operational amplifier could be used in control systems or monitoring devices. For example, it might process signals from rotary encoders or other types of position sensors. The part’s characteristics, such as its low supply current and moderate bandwidth, could enable reliable performance in these applications.
- Transportation and Logistics: The operational amplifier might be utilized in vehicle diagnostic tools or monitoring systems to analyze engine performance data. This could include amplifying sensor outputs for temperature or pressure measurements, benefiting from its ability to operate over a range of supply voltages.
- Healthcare: If compliant for use in medical devices, the LM324DR2G or similar could amplify signals from medical sensors, such as electrocardiogram (ECG) electrodes. As the part is designed for commercial use, engineers would need to evaluate its compliance with relevant healthcare standards for medical applications.
- Consumer Electronics: This operational amplifier may also find its way into consumer products, such as audio equipment, where it could be used for signal amplification in preamplifier applications. The part’s characteristics could potentially enhance audio performance by providing the necessary gain for weak signals.
It is important to note that these potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About onsemi
onsemi is a semiconductor manufacturer known for providing a variety of electronic components, including operational amplifiers. The company has established expertise in the field of Operational Amplifiers, offering a range of products that are utilized in various applications across multiple industries. Their portfolio of operational amplifiers includes parts that exhibit different characteristics such as bandwidth, power consumption, and packaging options. The LM324DR2G is one of these offerings, designed for general-purpose applications.
In addition to the LM324DR2G, onsemi manufactures similar components that might cater to specific needs in industrial, automotive, and consumer applications. Each part is generally designed with performance attributes that facilitate versatility, allowing engineers to find suitable solutions for their specific projects.
Where to Find LM324DR2G by onsemi
- Win Source Electronics
- MacroQuest Electronics
- Mouser Electronics
- DigiKey
While these distributors may have had the part in stock previously, it is crucial to visit findchips.com to obtain the most up-to-date information regarding availability and pricing. Additionally, the Operational Amplifiers link can be useful for those interested in exploring alternative parts that might be offered by onsemi or other manufacturers that meet similar specifications.
Compare pricing for LM324DR2G and other Operational Amplifiers / Amplifier Circuits at findchips.com
In summary, the LM324DR2G is a versatile operational amplifier that may serve various functions across multiple industries. Access the link to findchips.com for pricing comparisons and further details on the LM324DR2G and other Operational Amplifiers available on the platform.