LM324LVIDR by Texas Instruments

Overview of LM324LVIDR by Texas Instruments

The LM324LVIDR by Texas Instruments is a quad operational amplifier featuring a 1-MHz bandwidth, a low input offset voltage of up to 3000 µV, and a supply voltage range from 5V up to a maximum of 6V. It is packaged in a 14-SOIC format with dimensions of 8.65 mm in length and 3.9 mm in width, operating efficiently within a temperature range from -40 to 125 degrees Celsius. This operational amplifier, commonly referred to as an op amp, also boasts a common-mode rejection ratio of approximately 92 dB, and a slew rate of 1.5 V/µs.

In terms of construction, the LM324LVIDR utilizes a plastic/epoxy package with rectangular, small-outline packaging and gull-wing terminals. Meeting automotive temperature grade standards, it includes environmental compliance features such as lead-free and RoHS compliance, solidifying its standing as a suitable choice for a diverse array of applications that require high reliability and environmental consciousness.

Industry Applications for LM324LVIDR

The LM324LVIDR, being a versatile operational amplifier, can potentially be integrated into various industry applications. As its attributes align with stringent requirements, it could fit seamlessly into the following sectors:

  • Consumer Electronics: Due to its capacity for precise signal amplification and low power consumption, the LM324LVIDR might be employed in audio processing devices, TV receivers, and various handheld electronic devices. Compatibility with multiple inputs and ability to function at low supply voltages make it potentially suitable for battery-operated devices.
  • Telecommunications: This operational amplifier could possibly be utilized in devices requiring signal conditioning and conversion, such as modems and networking equipment. Its high common-mode rejection ratio can help in reducing noise, which is critical in communication equipment.
  • Industrial Automation: In industrial settings, robust and precise control systems such as sensor interfaces or active filtering systems might incorporate LM324LVIDR due to its wide operating temperature range and durability in various environmental conditions.
  • Automotive: Vehicles’ electronic systems can potentially integrate this operational amplifier for sensor signal conditioning or for managing microcontroller-based functions. The automotive temperature grade compliance provides an added assurance of reliability under the harsh conditions faced by automotive electronics.

Note: The suitability of LM324LVIDR for the mentioned applications should be considered conceptual. Detailed analysis and verification by engineering and design teams are required to ensure compliance with specific industry standards and application requirements.

About Texas Instruments

Texas Instruments (TI) is a prominent name in the semiconductor manufacturing industry, renowned particularly for its diverse range of electronic components that include operational amplifiers. With the LM324LVIDR, TI demonstrates its expertise in providing devices that are functional across a wide array of operating conditions and applications. Texas Instruments is known for its rigorous quality management and innovative approach which are reflected in its products, ensuring high performance, reliability, and efficiency. Besides the LM324LVIDR, Texas Instruments offers a wide spectrum of similar op amps, each designed to meet particular industry needs.

Where to Find LM324LVIDR by Texas Instruments

To purchase the LM324LVIDR operational amplifier, visit our website at findchips.com. Here, you can also explore alternative products within the Operational Amplifiers subcategory that might meet the specifications of your device. Historically, LM324LVIDR has been available through distributors such as Ameya Holding Limited, Mouser Electronics, and DigiKey. However, to ensure you get the most current stock availability and pricing, head to findchips.com.

Compare pricing for LM324LVIDR and other Operational Amplifiers / Amplifier Circuits at findchips.com