LM324MT/NOPB by Texas Instruments

Overview of LM324MT/NOPB by Texas Instruments

The LM324MT/NOPB by Texas Instruments is a quad operational amplifier characterized by a supply voltage range of 3V to 32V and an operating temperature range from 0°C to 70°C. It operates with a bandwidth of 1MHz and a slew rate of 0.5V/μs. This component is encapsulated in a 14-pin TSSOP (Thin Shrink Small Outline Package) which measures 5 mm in length and 4.4 mm in width, with a maximum seated height of 1.2 mm. The unit is RoHS compliant, satisfying certain environmental standards by avoiding hazardous substances in its construction.

Featuring four amplifier circuits, the LM324MT/NOPB is designed for a variety of electronic applications, supported by its voltage-feedback architecture. It offers a nominal unity gain bandwidth of 1000 kHz and possesses a maximum supply current of 1.2 mA. Moreover, the device maintains a common-mode rejection ratio ranging from a minimum of 65 dB to a nominal value of 85 dB, providing stable functionality in diverse operating conditions. The operational amplifier is built on bipolar technology and its lead finish is made of matte tin.

Industry Applications for LM324MT/NOPB

  • Consumer Electronics: The LM324MT/NOPB could potentially be used in audio devices like amplifiers and mixers given its low input offset current and low supply voltage requirements. This part’s high common-mode rejection ratio enhances performance by minimizing noise which is crucial for high-quality audio applications.
  • Computing and Data Storage: In server power supplies and data storage units that require multiple voltage feedback loops for stability and performance enhancement, this operational amplifier could potentially be impactful. The device’s ability to operate across a broad voltage range and its 1MHz bandwidth make it suitable for complex computing applications that demand consistent and robust performance.
  • Aerospace and Defense: Although not specifically qualified for military standards, the LM324MT/NOPB might be used in less critical aerospace gadgets or ground equipment within commercial aerospace segments, where its wide operating temperature and supply voltage range could be beneficial.
  • Medical Imaging: With its precision and slew rate, this operational amplifier might help in non-critical medical imaging equipment that requires signal conditioning, amplifying low-level bio-signals from medical sensors.
  • Robotics and Drones: Given the demands for precise control and signal amplification in robotic systems and drones, the LM324MT/NOPB could be utilized to manage motor control circuits or amplifying sensor outputs.

Please note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure they adhere to industry standards and specific application requirements.

About Texas Instruments

Texas Instruments is a renowned global semiconductor company that designs and manufactures semiconductors and various integrated circuits, which it sells to electronics designers and manufacturers worldwide. In the realm of Operational Amplifiers, Texas Instruments offers a broad range of products designed for various applications, demonstrating their commitment to innovation and quality. The LM324MT/NOPB is just one example of their operational amplifiers that underscore their expertise in developing versatile, high-performance components.

Where to Find LM324MT/NOPB by Texas Instruments

To locate the LM324MT/NOPB for purchase, visiting a comprehensive component aggregator like findchips.com is advisable. At Findchips, you can easily check current stock levels, technical specifications, and pricing across multiple distributors. Historically, the part has been available from distributors such as Win Source Electronics, Rochester Electronics, Quest Components, Mouser Electronics, DigiKey, and Newark. However, stock levels and availability can change frequently, so it is crucial to verify these details on your intended platform.

Compare pricing for LM324MT/NOPB and other Operational Amplifiers / Amplifier Circuits at findchips.com