LM324QT by STMicroelectronics

Overview of LM324QT by STMicroelectronics

The LM324QT by STMicroelectronics is a low power, low input bias current operational amplifier that is well-suited for various electronic applications requiring efficient power usage and stable performance. This component features a quadruple operational amplifier circuit within a compact Quad Flat No-Lead (QFN) 16-pin package. Each amplifier in the LM324QT has a bandwidth of 1.3 MHz and a slew rate of 0.4 V/µs. With a supply voltage range from 3V to 30V, or ±1.5V to ±15V in a split supply configuration, this operational amplifier offers flexibility in its usage across multiple applications.

This operational amplifier is characterized by a typical input offset voltage of up to 9000 µV and an input bias current of just 0.15 µA at 25°C, increasing its accuracy and efficiency in sensitive applications. The LM324QT is also specified with an operating temperature range starting from 0°C to a maximum of 70°C, making it reliable in a variety of environmental conditions. It is also compliant with RoHS, implying adherence to current environmental regulations regarding hazardous substances.

The commercial-grade classification and moisture sensitivity level 1 define it as robust for general-purpose commercial applications but not qualified for high-reliability usage such as automotive or military applications unless further specified. Notably, the factory lead time is noted to be 10 weeks as of the current writing, an essential consideration for project timelines.

Industry Applications for LM324QT

Potential industry applications for the LM324QT span across several tech-centric sectors, although these suggestions are conceptual and should be analytically verified by design and engineering teams:

  • Consumer Electronics: This operational amplifier could potentially be used in devices requiring efficient power management and stable operation under various temperatures, such as wearables or audio devices. Its low input bias and high slew rate might contribute to reducing noise and improving responsiveness in these applications.
  • Telecommunications: The LM324QT could potentially serve in communication devices, particularly those involving analog signal processing where its capabilities like voltage feedback and bandwidth performance are critical.
  • Industrial Automation: Due to its operational temperature range and supply voltage flexibility, it might be suitable for sensor interfacing or control system applications within automated manufacturing setups.
  • Electronic Manufacturing: As a component in testing equipment, particularly where precise voltage measurements are necessary, the low offset voltage feature of the LM324QT could be very beneficial.

Note that these potential uses require detailed analysis to ensure compatibility with specific application requirements and adherence to industry standards.

About STMicroelectronics

STMicroelectronics is a globally recognized leader in semiconductor solutions, specializing in a wide range of electronic components including Operational Amplifiers. Their products are known for innovation, reliability, and performance, supporting a broad spectrum of industries such as automotive, industrial, and consumer electronics among others. The LM324QT is an example of their commitment to providing versatile and durable semiconductor products designed for both general-purpose and specific applications within commercial and industrial environments. STMicroelectronics continually invests in research and development, ensuring their products like the LM324QT conform to the latest technological standards and market demands.

Where to Find LM324QT by STMicroelectronics

To procure the LM324QT operational amplifier, prospective buyers should consider visiting findchips.com to check current stock levels and pricing. This part is generally listed by multiple distributors such as LCSC, EBV Elektronik, Mouser Electronics, and DigiKey. However, inventory can fluctuate, and pricing may vary, so it’s beneficial to compare options on the FindChips platform. Additionally, for alternatives to the LM324QT or other products offered by STMicroelectronics or different manufacturers, the platform’s Operational Amplifiers section provides a comprehensive overview.

Compare pricing for LM324QT and other Operational Amplifiers / Amplifier Circuits at findchips.com