Overview of LM324SNG by onsemi
The LM324SNG is a quad-channel operational amplifier, designed for single-supply operation and packaged in a DIP-14 format. Manufactured by ON Semiconductor, this component is part of the Value Line series, emphasizing a balance between performance and cost. Each of the four integrated amplifiers in the LM324SNG features a general-purpose design, making it versatile for a variety of applications. The device supports a maximum supply voltage of 32V and operates at a typical 5V, accommodating a broad range of signal amplitudes.
The LM324SNG can operate at temperatures up to 70°C and offers a nominal common-mode rejection ratio (CMRR) of 70 dB. With an input bias current maximum of 0.5 µA, it ensures low standby power consumption, despite not being classified as a micropower component. Physically, the device is encapsulated in a plastic/epoxy package ensuring robustness while adhering to Tin terminal finishing for improved conductivity and resistance to oxidation.
Industry Applications for LM324SNG
The LM324SNG, considering its quad-op-amp configuration and electrical characteristics, could potentially be applicable across various electronic and electrical system designs, especially where cost-efficiency and operational reliability are paramount. However, recognizing these applications is purely conceptual and should be corroborated with specific design requirements and compliance checks:
- Consumer Electronics: Devices such as audio processors, TV receivers, and gaming consoles could utilize the LM324SNG for signal amplification purposes. Its ability to operate over a wide voltage range and handling multiple channels makes it suitable for these applications.
- Industrial Automation: Systems like temperature controllers and process monitors that require multiple sensor integrations might find the LM324SNG effective due to its quad operational functionality and high voltage gain.
- Telecommunications: This operational amplifier may potentially be employed in signal conditioning applications within communication equipment, enhancing the quality and integrity of transmitted and received signals.
- Computing and Data Storage: Computer peripherals such as scanners and printers could incorporate the LM324SNG for managing various operational signals within these devices.
- Security and Surveillance: In security systems, this operational amplifier might be used in motion detectors or CCTV signal conditioning circuits to enhance detection sensitivity and reliability.
Please note, the above potential applications require comprehensive validation by engineering and design professionals to ensure aptness and adherence to specific application standards.
About onsemi
onsemi is a pivotal leader in semiconductor solutions, focusing on energy-efficient innovations. Within the realm of Operational Amplifiers, onsemi provides an extensive array of devices, including the LM324SNG, which aims to cater to a broad spectrum of industrial, automotive, and consumer electronics applications. The company’s commitment to sustainable semiconductor solutions also aligns with the increasing demand for energy-efficient components in modern electronic applications.
Where to Find LM324SNG by onsemi
To procure the LM324SNG operational amplifier, prospective buyers are encouraged to utilize platforms like findchips.com. This site offers real-time pricing and inventory data across various distributors. Historically, the LM324SNG has been available from distributors such as Rochester Electronics, Avnet Americas, and Newark. To check current availability and pricing, or to find alternative Operational Amplifiers that might suit your specific requirements, visiting findchips.com is highly recommended.