Overview of LM324ZS14G/TR by SG Micro Corp.
The LM324ZS14G/TR by SG Micro Corp is an operational amplifier which features four functional units within a single package, making it highly useful for a variety of applications where multiple op-amps are required. This component is housed in a SOIC-14 (Small Outline Integrated Circuit) package, commonly used in surface mount technology, ensuring compatibility with modern printed circuit board designs.
Key specifications of the LM324ZS14G/TR include a nominal unity gain bandwidth of 1.1 MHz and an input offset voltage maximum of 6600 µV. The operational amplifier operates with a nominal supply voltage up to 32 V and consumes a maximum of 1.4 mA, fitting well within the low to moderate power consumption range necessary for a plethora of electronic applications. Additionally, it boasts a commendable common-mode rejection ratio that can reach up to 118 dB, providing excellent ability to suppress unwanted input noise and enhance the integrity of the signal processing.
Other significant properties of this operational amplifier include a slew rate of 0.35 V/µs and an operational temperature range up to 70°C. Thanks to its voltage feedback architecture and the presence of frequency compensation, this device is capable of stable and reliable performance across its bandwidth. The factory lead time for this part is currently 12 weeks as per the latest data.
Industry Applications for LM324ZS14G/TR
The LM324ZS14G/TR can potentially serve a wide range of industries due to its versatility and technical specifications. Here are a few industries where it could be markedly beneficial:
- Consumer Electronics: This operational amplifier could potentially be utilized in audio processing equipment, such as mixers and amplifiers, where multiple op-amps are required to handle different parts of the audio processing chain. The high common-mode rejection ratio makes it suitable for maintaining signal fidelity in noisy environments.
- Industrial Automation: In the realm of industrial automation, signal integrity is paramount. The LM324ZS14G/TR might be used in control systems for processing sensor data or controlling actuators, where its ability to operate effectively in a range of environmental conditions can be particularly useful.
- Telecommunications: The amplifier’s good frequency response and low power consumption might make it suitable for use in telecommunications equipment, including signal conditioning blocks or analog filters which require precise amplification and minimal phase shift.
Please note that these potential applications are conceptual and should be validated by engineering and design teams according to specific requirements and standards.
About SG Micro Corp.
SG Micro Corp is a manufacturer known for its robust line of amplifier circuits, particularly in the domain of operational amplifiers. Their products typically emphasize reliability and performance in a compact footprint, which is critical for high-density electronic assemblies. SG Micro Corp’s operational amplifiers, including the Operational Amplifiers, are designed to offer precise electrical characteristics which are essential for a wide array of applications, from simple low-power consumer devices to complex industrial systems. The LM324ZS14G/TR is a testament to their commitment to quality and performance in amplifier technology.
Where to Find LM324ZS14G/TR by SG Micro Corp
If you are considering purchasing the LM324ZS14G/TR, it’s advisable to explore options on findchips.com. On this platform, you can compare real-time pricing and stock information from various distributors. Historically, this part has been available from distributors such as EBV Elektronik, TME, Avnet Americas, and Newark. You can also consider searching for alternate operational amplifiers offered by SG Micro Corp or other manufacturers in the Operational Amplifiers subcategory to ensure you are choosing the best component for your needs.