Overview of LM336Z-2.5/NOPB by Texas Instruments
The LM336Z-2.5/NOPB is a voltage reference diode characterized by its use in voltage regulation applications. This component operates within the voltage reference subcategory of electronic parts under the broader category of power circuits. Manufactured by Texas Instruments, a well-known entity in the semiconductor industry, this part is designed for various electronic applications where a stable and precise voltage reference is required.
In terms of specifications, the LM336Z-2.5/NOPB comes in a TO-92 package, which is a cylindrical plastic housing accommodating three pins. The diode features an output voltage nominally set at 2.5 V, with a variation range between 2.39 V and 2.59 V. This output voltage is stable with a temperature coefficient of voltage reaching a maximum of 20 ppm/°C, making it suitable for environments with varying temperatures. Its maximum operating temperature is rated at 70 °C, aligning well with commercial temperature grades.
Key attributes of the LM336Z-2.5/NOPB include:
- Operating temperature range: 0 °C to 70 °C
- Voltage tolerance: Max 4%
- Trim/Adjustable output: Yes
- Lead-free and RoHS compliant
- Part life cycle code: Active
- Terminal finish: Matte Tin (Sn)
This information is essential for engineers assessing the LM336Z-2.5/NOPB for their designs, as it provides insight into the component’s adaptability to various project requirements.
Industry Applications for LM336Z-2.5/NOPB
The versatility of the LM336Z-2.5/NOPB allows it to find potential applications across various industries. Below are some probable uses that this voltage reference diode could serve, though these applications would require further examination by engineering teams to ensure compliance with industry standards and specific requirements:
- Energy and Power Systems: The LM336Z-2.5/NOPB might be utilized in power management circuits, where a reliable voltage reference is critical for voltage regulators. It potentially could support power supplies that manage energy distribution in grid systems, ensuring voltage stability for connected devices.
- Renewable Energy: In renewable energy systems such as solar inverters, the LM336Z-2.5/NOPB might be employed to provide consistent voltage references in monitoring and control systems. Its low temperature coefficient could help maintain performance across varying operational conditions.
- Automotive: If the LM336Z-2.5/NOPB holds compliance with automotive standards like AEC-Q100, it might serve in automotive applications for voltage reference purposes in engine control units or battery management systems. Its durability against environmental stress would support reliable long-term operation.
It is important to note that these potential applications are only conceptual and illustrative. Each industry scenario necessitates thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Texas Instruments
Founded in 1930, Texas Instruments is a multinational company known for its innovations in analog and digital signal processing technologies. In the semiconductor domain, Texas Instruments actively develops a range of products, including precision voltage references, operational amplifiers, and various other components integral to power circuits. The LM336Z-2.5/NOPB is part of their portfolio of voltage reference solutions. Similar products include the LM4140 and LM399, both of which also provide stable voltage outputs for various applications.
Texas Instruments emphasizes quality and compatibility with industry standards, which positions their voltage reference diodes as reliable choices for engineers seeking to incorporate stable reference voltages in their designs. With a focus on innovation and customer needs, Texas Instruments continues to lead in designing semiconductor solutions tailored to modern electronic requirements.
Research Price and Stock for LM336Z-2.5/NOPB by Texas Instruments on Findchips.com
For those looking to procure the LM336Z-2.5/NOPB, it is advisable to conduct research on current stock levels and pricing through Findchips. This site offers comprehensive insights into availability across various distributors.
The LM336Z-2.5/NOPB has historically been available from several distributors, including:
- Win Source Electronics
- LCSC
- Chip-Germany GmbH
- Mouser Electronics
However, availability can fluctuate, so checking Findchips for current stock and pricing is essential. Additionally, the link provided above can also help in identifying alternative parts within the voltage references category from both Texas Instruments and other manufacturers.