LM340T-5.0/NOPB by Texas Instruments

Overview of LM340T-5.0/NOPB by Texas Instruments

The LM340T-5.0/NOPB is a fixed positive single-output standard regulator, notable for its performance within a voltage range of 7V to 35V. This component, packaged in a RoHS compliant TO-220 with 3 pins, is designed to deliver an output voltage of 5V and a maximum output current of 1.5A. The fixed output voltage is maintained with a high accuracy level, ensuring a nominal output of 5V with minimum variations (4.75V to 5.25V).

With a maximum dropout voltage of 2V, the LM340T-5.0/NOPB supports efficient operation by maintaining output regulation with minimal loss. This efficiency is further augmented by its tight line and load regulation characteristics, both maxing out at 0.05%. This specificity guarantees stable output despite variations in input voltage or load conditions. This regulator is encapsulated in plastic/epoxy, which contributes to its durability and reliability in a range of environmental conditions. Additionally, the part is not surface mount and is designed for through-hole mounting, facilitating ease of installation in various applications.

Industry Applications for LM340T-5.0/NOPB

Potential industry applications for the LM340T-5.0/NOPB are vast given its capability to stabilize and regulate power efficiently. Applications might see this device used in:

  • Consumer Electronics: It could potentially be applied in home appliances such as smart TVs and gaming consoles, where stable voltage supply is crucial for reliability and performance.
  • Telecommunications: The device might also find utility in telecommunications equipment where consistent, reliable power distribution is necessary to ensure uninterrupted service and communication.
  • Computing and Data Storage: Servers and PCs could utilize the LM340T-5.0/NOPB to help maintain a stable supply to critical components such as CPUs and memory storage devices, which require precise voltage levels for optimal operation.
  • Industrial Automation: This voltage regulator might be suitable for use in automation equipment that requires robust, stable operations under varying electrical loads and input conditions.

These potential industry applications are conceptual and would require thorough analysis by engineering and design teams to confirm compatibility and compliance with industry-specific standards.

About Texas Instruments

Texas Instruments is a leader in manufacturing various types of semiconductor products, including Linear Regulator ICs. Known for their innovation in the field of analog and digital semiconductor IC design and manufacturing, Texas Instruments’ products are instrumental in converting, conditioning, and processing real-world phenomena such as temperature, pressure, sound, and optical inputs into digital signals. The LM340 series, including the LM340T-5.0/NOPB, reaffirms their commitment to quality and reliability in the power management and voltage regulation markets, offering devices that ensure stable operation across diverse applications.

Where to Find LM340T-5.0/NOPB by Texas Instruments

For engineers and procurement specialists interested in sourcing the LM340T-5.0/NOPB, Findchips.com offers a reliable platform to check current stock levels and pricing from various distributors. This part has been available through distributors including Win Source Electronics, Chip1Stop, PUI, Ameya Holding Limited, and Arrow Electronics. To explore alternative Linear Regulator ICs or other products from Texas Instruments or other manufacturers, Findchips.com provides comprehensive listings and comparisons.

Compare pricing for LM340T-5.0/NOPB and other Linear Regulator ICs / Power Circuits at findchips.com