Overview of LM3480IM3-3.3/NOPB by Texas Instruments
The LM3480IM3-3.3/NOPB is a fixed output, low-dropout (LDO) voltage regulator that offers a stable 3.3V output while handling an input voltage ranging from 4.8V to 30V. Housed in a 3-SOT-23 package, this regulator is designed for a maximum output current of 100mA. Key features include a dropout voltage of typically 0.9V (max 1.2V), allowing efficiency in systems with a lower headroom. The part maintains a line regulation maximum of 0.025% and a load regulation maximum of 0.04%, ensuring stable output despite varying input conditions or load variations.
This component by Texas Instruments falls within the Linear Regulator ICs category and complies with environmental standards such as RoHS and REACH. Furthermore, the part is available in a green plastic, SOT-23 package and includes features like moisture sensitivity level 1, making it suitable for use in environmentally challenging conditions.
Industry Applications for LM3480IM3-3.3/NOPB
The LM3480IM3-3.3/NOPB’s capability to provide precise voltage regulation, combined with its compliance with stringent environmental standards, makes it suitable for a range of industrial applications. Below are potential use cases in selected industries:
- In Energy and Power Systems, this component could potentially be used in power management modules that require a stable and fixed voltage output. Its excellent line and load regulation capabilities make it an ideal choice for maintaining consistent performance in systems that have fluctuating input sources.
- Within the Transportation and Logistics field, devices such as GPS trackers and other monitoring sensors might utilize this type of LDO regulator. The high maximum input voltage capability makes it adaptable to automotive applications where input voltages can vary significantly.
- In the realm of Renewable Energy, particularly in photovoltaic systems, the LM3480IM3-3.3/NOPB could be integrated within control circuits that require consistent voltage to ensure accurate measurement and control functionalities.
Note that these potential industry applications are conceptual and illustrative. Any implementation in such industries would need a thorough viability analysis and adherence to specific requirements by engineering and design teams.
About Texas Instruments
Texas Instruments is a prominent player in the semiconductor industry, known for its broad portfolio of components that include Linear Regulator ICs among others. Their expertise in designing and manufacturing power management circuits allows them to offer products like the LM3480IM3-3.3/NOPB, which meet rigorous industrial standards and performance criteria. Texas Instruments specializes in producing highly reliable and robust components that cater to a diverse range of applications across various sectors including consumer electronics, automotive, and industrial systems.
Where to Find LM3480IM3-3.3/NOPB by Texas Instruments
For procurement professionals and engineers, finding the right components is crucial. The LM3480IM3-3.3/NOPB can be researched on findchips.com, which provides a comprehensive view of stock availability and pricing from various distributors. Historically, distributors such as Mouser Electronics, DigiKey, and Newark have stocked this component. However, to find the most current stock levels and pricing, visiting findchips.com is recommended. While on the site, you can also explore alternative Linear Regulator ICs that might be offered by Texas Instruments or other manufacturers to suit different application needs.