Overview of LM350AT by Texas Instruments
The LM350AT is a 3-Ampere, adjustable linear voltage regulator capable of delivering an output from 1.25 volts up to 32 volts. It operates over a wide voltage range, from a minimum of 4.2 volts to a maximum of 35 volts. Manufactured by Texas Instruments, this part features a TO-220 package and is designed for a wide variety of applications due to its versatility and performance specifications.
Characteristics that distinguish the LM350AT include a low dropout voltage of 2.3 volts and excellent load and line regulation, which ensures consistent performance under varying inputs and loads. The component’s operating temperature ranges from -40°C to 125°C, making it suitable for both commercial and industrial environments. Notably, the LM350AT uses bipolar technology, contributing to its robustness and reliability.
Despite its obsolescence, the LM350AT remains relevant for many hardware designs, primarily due to its adjustability and high output current capability, as well as its straightforward through-hole mounting design which aids in ease of installation and replacement.
Industry Applications for LM350AT
The LM350AT’s technical characteristics enable it to potentially serve a wide range of industry applications. Here are some illustrative examples:
- Industrial Automation: In this sector, the LM350AT could potentially be used to control and stabilize voltages within various machinery and process controllers, especially where stable and adjustable power supply is crucial.
- Consumer Electronics: Due to its capability to adapt output voltage over a wide range, the LM350AT might be used in power supplies for home electronics, like audio amplifiers, where precise voltage regulation can significantly impact performance and device safety.
- Telecommunications: The LM350AT could potentially be found in telecommunications equipment, where stable and reliable voltage is necessary for the long-term operation of communication infrastructure.
- Computing and Data Storage: The component could possibly be utilized in data center power supplies, aiding in voltage regulation for servers and storage units that require consistent operational conditions to prevent data loss and ensure reliability.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Texas Instruments
With extensive experience and a broad portfolio, Texas Instruments (TI) is a leading manufacturer in various semiconductor technologies, including Power Circuits and specifically, Linear Regulator ICs. TI has been at the forefront of offering innovative and reliable solutions across a spectrum of electronics applications. Their product line of Linear Regulators, including the LM350AT, is designed to meet diverse needs, ranging from simple low-power devices to high-precision, high-current regulators that the industrial and consumer markets require. Their commitment to operational excellence and sustained research enables them to create parts that are highly functional and competitive.
Where to Find LM350AT by Texas Instruments
To locate the LM350AT, it’s advisable to research on findchips.com. The website provides the ability to not only find where LM350AT may be available but also to compare its stock levels and pricing across various distributors. Historically, suppliers like Rochester Electronics and DigiKey have been known to stock this item. However, availability can vary, and current stock levels should be checked on FindChips. Further, the site allows you to explore alternative Linear Regulator ICs that might fit your requirements.