Overview of LM350T/NOPB by Texas Instruments
The LM350T/NOPB is a low-noise, adjustable linear voltage regulator capable of providing up to 3 A of output current, with an input voltage ranging from 4.2 V to 35 V. Packaged in a TO-220 configuration, this IC offers versatile power supply solutions by allowing an adjustable output voltage between 1.25 V to 32 V. Attributes distinct to this component include a dropout voltage of 2.3 V and a suite of regulatory compliance: RoHS, REACH, and Pb-free, affirming its suitability for a variety of applications from consumer electronics through to commercial and industrial systems.
This device’s stability and performance are emphasized through features like a maximum load regulation of 1.5% and line regulation of 0.07% per volt, ensuring reliable output even under varying load conditions. Considering its thermal performance, it can operate up to a temperature of 125 °C, rendering it feasible for demanding environments. As of the current writing, the part is categorized under active lifecycle status, indicating continued manufacturer support and availability.
Industry Applications for LM350T/NOPB
The LM350T/NOPB is suited for various industry applications, provided its flexible voltage adjustment capabilities and robust performance metrics. Here are potential uses across multiple industries:
- Consumer Electronics: This IC could potentially be used in power supply units for various consumer electronics which require reliable voltage regulation, such as personal computers and home appliances. Its high power output and efficiency might make it ideal for such applications.
- Telecommunications: In telecom equipment where precise voltage regulation is crucial for reliability and performance, this device can be a fit due to its low noise features and adjustable output capabilities.
- Computing and Data Storage: For server farms and data centers, maintaining stable and reliable voltage is fundamental. The LM350T/NOPB’s ability to deliver up to 3 A current can potentially make it suitable for such high-demand systems.
- Aerospace and Defense: Given its ability to operate at higher temperatures and its strong regulation capabilities, it might be usable in aspects of engineering within less critical systems of aerospace and defense applications.
Note: These potential industry applications are purely illustrative and require detailed analysis and verification by engineering and design teams to confirm adherence to relevant standards and specific requirements.
About Texas Instruments
Texas Instruments (TI) is a leading player in the global semiconductor market, providing innovative ICs and electronic components. TI has a particular strength in Linear Regulator ICs, with a wide range of products such as the LM350T/NOPB designed to meet varied power management requirements. These products are well-regarded for their reliability and performance, catering to a wide array of power needs in different circuits and systems.
Where to Find LM350T/NOPB by Texas Instruments
To source the LM350T/NOPB, the most efficient way is through platforms like Findchips.com. Here, potential buyers can cross-reference current stock levels, pricing, and distributor options. Historically, this component has been available through distributors such as Mouser Electronics, DigiKey, and Newark, amongst others.
To explore alternative Linear Regulator ICs that could replace or augment the functionality provided by LM350T/NOPB, using the parameter search on Findchips.com can yield useful insights into different offerings from Texas Instruments and other manufacturers.