LM358ADR by Texas Instruments

Overview of LM358ADR by Texas Instruments

The LM358ADR is a dual, low-power operational amplifier designed by Texas Instruments, featuring a wide supply voltage range from ±1.5V to ±16V. This part is characterized by its bandwidth of 700kHz and a slew rate of 0.3V/μs, making it suitable for a variety of analog signal conditioning and processing applications. Housed in an 8-SOIC package, the LM358ADR operates across a temperature range of 0°C to 70°C. It is notable for its low input bias and offset currents, with the input offset voltage being maintained at a maximum of 3 mV. The amplifier is optimized for low-power consumption, drawing a maximum supply current of 2 mA, which supports battery-powered and portable applications. Compliant with RoHS directives, this component adheres to environmental standards for hazardous materials.

With attributes like an 80 dB common-mode rejection ratio (CMRR) and the ability to operate from a single power supply over a wide range of voltages, the LM358ADR is versatile for a broad spectrum of applications. Its dual amplifier design allows for compact and efficient designs without sacrificing performance. Such features underscore its utility in environments requiring high integration and reliability.

Industry Applications for LM358ADR

The LM358ADR’s specifications and features make it potentially suitable for a broad range of industry applications, supporting both traditional and emerging technologies. Notably, its dual operational amplifier configuration, low power requirement, and wide voltage range accommodate diverse needs across various sectors. Below are conceptual use cases across selected industries:

  • Consumer Electronics: In consumer electronics, the LM358ADR might be used for signal conditioning in audio devices, wearable technology, and other portable gadgets where power efficiency is crucial. Its low power consumption can extend battery life, a desirable attribute for handheld devices.
  • Industrial Automation: Its ability to operate at a wide range of supply voltages and robust temperature tolerance could make the LM358ADR potentially suitable for sensors, process control systems, and other instrumentation in the industrial automation sphere, where stability and reliability are necessary.
  • Telecommunications: The LM358ADR could potentially find applications in analog signal processing and filtering within telecommunications infrastructure, where its bandwidth and low offset voltages provide the precision needed for signal conditioning and modulation/demodulation circuits.
  • Healthcare: In healthcare equipment, especially in non-critical patient monitoring systems that require operational reliability across a range of ambient temperatures, the LM358ADR might be utilized for bio-signal amplification and conditioning, considering its operational stability and low power consumption.
  • Automotive: Although not specifically listed as AEC-Q100 compliant in the provided attributes, operational amplifiers like the LM358ADR, which have a wide voltage range and temperature tolerance, might conceptually be suitable for non-critical automotive applications such as in-cabin entertainment systems, condition-monitoring sensors, and battery-operated subsystems, pending thorough evaluation against automotive standards.

It’s important to note that these potential industry applications are illustrative and require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) has a rich legacy in the development and manufacturing of a broad spectrum of electronic components, with a particularly strong presence in the Operational Amplifiers market. The LM358ADR is part of TI’s extensive portfolio, which encompasses a wide range of amplifier circuits designed for various applications. Texas Instruments is known for its focus on innovation and reliability, producing components that cater to a vast array of industries from consumer electronics to automotive and industrial markets.

TI’s operational amplifiers are designed to meet the requirements of modern electronic systems, offering solutions that emphasize power efficiency, accuracy, and miniaturization. Their components, including the LM358ADR and others like it, are integral in pushing the boundaries of what’s possible in electronic design, providing engineers with the tools to create more efficient, reliable, and high-performing products.

Where to Find LM358ADR by Texas Instruments

Procuring the LM358ADR and other operational amplifiers can be streamlined by utilizing resources like findchips.com. This platform allows users to compare pricing and availability of the LM358ADR from Texas Instruments across multiple distributors. It is advisable to search for the most current stock levels and pricing through findchips.com, as availability can vary. Historically, distributors such as Win Source Electronics, LCSC, Mouser Electronics, and DigiKey have been sources for this component, but for up-to-date information, Find Chips remains a reliable resource. Through the Operational Amplifiers link, alternatives to the LM358ADR that might be offered by Texas Instruments or other manufacturers can also be explored.

Compare pricing for LM358ADR and other Operational Amplifiers / Amplifier Circuits at findchips.com