Overview of LM358ADT by STMicroelectronics
The LM358ADT is a dual operational amplifier designed for low input bias current with significant versatility in various applications. This part operates within a supply voltage range of 3V to 30V, making it suitable for a diverse array of power supply conditions. It has a bandwidth of 1.1 MHz and a slew rate of 0.6V/µs, positioning it well for applications that require moderate speed and response time.
Manufactured by STMicroelectronics, the LM358ADT is housed in an 8-pin SOIC package, facilitating easy integration into compact electronic designs. The operational amplifier features a low input offset voltage of 1mV, and an average bias current that can reach a maximum of 0.1 µA, ideal for sensitive applications where maintaining signal integrity is crucial. Additionally, this component is RoHS compliant, aligning with modern environmental and manufacturing standards.
As of the current writing, the factory lead time for this part is approximately 55 weeks and 3 days, indicating that planning ahead is essential when considering this component for procurement.
Industry Applications for LM358ADT
The versatility of the LM358ADT could make it suitable for various industries. Here are several potential applications in specific sectors:
- Internet of Things (IoT): The low input bias current and modest supply range could potentially support low-power sensor networks, where operational amplifiers like the LM358ADT are integrated into sensor nodes for data acquisition.
- Environmental Monitoring: Its characteristics might be advantageous in data-collecting devices that require precision in signal processing, such as temperature or humidity sensors, where the low noise and offset voltage help in accurate readings.
- Smart Cities: The application of this part in smart city infrastructure could involve signal conditioning circuits for monitoring systems or smart grids, leveraging its operational capabilities for processing data from various inputs.
- Consumer Electronics: Given its dual amplifier design and suitable performance specifications, the LM358ADT could be used in audio processing systems, where the quality and fidelity of sound signals are critical.
- Robotics and Drones: The dual-channel structure might facilitate control circuits in automation and drone applications, enabling efficient processing of feedback signals from multiple sensors.
These potential industry applications are only conceptual and illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About STMicroelectronics
STMicroelectronics is a global manufacturer known for developing a broad range of semiconductor solutions, including operational amplifiers such as the LM358ADT. With a strong focus on the industrial sector, STMicroelectronics provides components aimed at enhancing the performance, efficiency, and reliability of electronic systems.
In the realm of Operational Amplifiers, STMicroelectronics offers a variety of products tailored to meet different performance specifications and application requirements. Their range includes amplifiers that cater to high-speed applications, precision instrumentation, and low-power communication circuits, illustrating their ability to meet diverse market demands.
Research Price and Stock for LM358ADT by STMicroelectronics on Findchips.com
For the most accurate and up-to-date information on stock and pricing for the LM358ADT, it is advisable to visit Findchips.com. This resource provides insights into availability from multiple distributors and can assist in identifying alternative options within the Operational Amplifiers subcategory.
Historically, the LM358ADT has been available through several distributors, including:
- Win Source Electronics
- LCSC
- EBV Elektronik
- Chip One Stop
- Avnet Silica
- Future Electronics
- DigiKey
It is important to verify current stock levels and pricing through Findchips, as availability may vary across these distributors.
Compare pricing for LM358ADT and other Operational Amplifiers / Amplifier Circuits at findchips.com
Here, you can check the pricing for LM358ADT along with other Operational Amplifiers from various manufacturers, ensuring you find the best fit for your project needs.