Overview of LM358N/NOPB by Texas Instruments
The LM358N/NOPB is a dual general purpose operational amplifier designed to operate from a single power supply up to 32 volts or dual supplies up to ±16V. Housed in an 8-pin dual in-line package (DIP), it operates at a frequency of 1 MHz with a nominal unity gain bandwidth. Its key specifications offering design flexibility include a slew rate of 0.1 V/μs and a minimum voltage gain of 15,000.
This operational amplifier is built using bipolar technology, which typically provides high input impedance and fast switching speeds. The device also features a supply current maximum of 1.2 mA, making it a practical choice for battery-powered applications. The input offset voltage maximum is 7000 μV, and the operational amplifier provides robust functionality within the commercial temperature range of 0 to 70°C.
Additionally, the LM358N/NOPB is compliant with multiple regulatory standards including RoHS, REACH, and ECCN, which makes it suitable for global commercial applications. Its packaging and terminal coatings are designed to ensure high reliability and durability over its product lifecycle. Notably, being a component that requires through-hole mounting adds to its ease of use in prototyping or applications where manual adjustments or replacements are necessary.
Industry Applications for LM358N/NOPB
The LM358N/NOPB by Texas Instruments is suited for a variety of industrial and consumer applications due to its wide supply voltage range and dual operational features. Based on the attributes, below are potential use cases:
- Consumer Electronics: It could potentially be used in audio processing equipment where low power consumption and high gain are necessary. Features like its low bias current and high common-mode rejection ratio help in reducing noise, which is crucial for high-quality audio applications.
- Industrial Automation: Sensors and control systems might utilize this operational amplifier to process analog signals before digitization. Its high voltage gain and single-supply operation could simplify the design of non-linear processing elements in these applications.
- Telecommunications: The LM358N/NOPB might be integrated into signal conditioning units where multiple signal channels need amplification with high fidelity, supported by its operational temperature range and voltage feedback architecture.
- Healthcare: Devices like non-invasive monitoring systems that require stable and accurate signal amplification might benefit from this operational amplifier. However, for medical applications, additional evaluation is necessary to confirm reliability under specific medical standards.
Note that these potential applications are illustrative and must be analyzed further by engineering and design teams for adherence to industry-specific standards and requirements.
About Texas Instruments
Texas Instruments has built a strong reputation for producing a wide range of high-quality electronic components, especially noted in the arena of Operational Amplifiers. The company has been instrumental in advancing Operational Amplifier technology, consistently developing products that enhance performance and reliability in various applications. Famous for the LM series of amplifiers, Texas Instruments ensures that devices like the LM358N/NOPB maintain high standards of quality while addressing the evolving needs of modern electronic circuit designs.
Where to Find LM358N/NOPB by Texas Instruments
To find and purchase the LM358N/NOPB, consider exploring a variety of distributors via findchips.com. Notable distributors in the past include Win Source Electronics, LCSC, Sensible Micro Corporation, and Mouser Electronics, to name a few, though availability can vary. Remember to check the current stock levels and pricing directly on the site from the Operational Amplifiers link to accurately determine the best distributor for your procurement needs.