LM3671TLX-ADJ/NOPB by Texas Instruments

Overview of LM3671TLX-ADJ/NOPB by Texas Instruments

LM3671TLX-ADJ/NOPB is a 2MHz, 600mA step-down DC-DC converter packaged in a 5-pin DSBGA (1.05 x 1.38 mm, 0.60 mm height, 0.50 mm pitch) from Texas Instruments. This part is designed for applications that require a minimized solution with a small physical footprint and high efficiency. This converter supports an outstanding operating temperature range from -40°C to +85°C, making it suitable for various industrial environments.

Featuring a high-frequency switching capacity of up to 2.6 MHz, the LM3671TLX-ADJ/NOPB allows for smaller peripheral components, thereby reducing space and enhancing overall efficiency. The regulator operates in voltage-mode control with pulse-width modulation (PWM) and also offers the flexibility of pulse frequency modulation, which accommodates lighter loads with increased efficiency. This versatile power solution can handle an input voltage range from 2.7 V to 5.5 V, outputting a variable voltage from 1.1 V to 3.3 V, controllable according to application requirements.

Further enhancing its utility, LM3671TLX-ADJ/NOPB is RoHS compliant, sports a tin-silver-copper terminal finish, and is rated at Moisture Sensitivity Level 1, implying robust performance even in challenging environmental conditions. Its “Active” lifecycle status ensures ongoing manufacturer support and availability.

Industry Applications for LM3671TLX-ADJ/NOPB

The Switching Regulator or Controllers subcategory in which LM3671TLX-ADJ/NOPB falls lends itself to various industry applications due to its flexibility and efficiency. Below are conceptual examples of potential industries where this part could be beneficial:

  • Telecommunications: Due to its high-efficiency and small form factor, the LM3671TLX-ADJ/NOPB could be potentially useful in telecommunications equipment where size and thermal efficiency are critical for robust communication devices.
  • Consumer Electronics: Devices such as smartphones and portable music players, which require a reliable power supply that occupies minimal space, could benefit from the compact, efficient characteristics of this converter.
  • Computing and Data Storage: The part’s ability to operate over a wide range of temperatures and its high frequency PWM control could make it a candidate for small-scale embedded computing devices, potentially impacting performance and stability in sensitive computing applications.
  • Industrial Automation: Given its industrial temperature grade and the compact, efficient power control it offers, this component could be integrated into programmable logic controllers or other automation machinery helping improve power scalability and efficiency.

These potential industry applications are hypothetical and would require appropriate verification by engineering and design teams to ensure compliance with industry-specific standards and suitability for specific requirements.

About Texas Instruments

With a robust reputation in the development of semiconductor products and Switching Regulator or Controllers, Texas Instruments stands at the forefront of power management technology. Texas Instruments is known for its broad portfolio of these devices, providing a variety of options tailored to specific needs such as high-input voltage, low-output voltage, and high-efficiency requirements, as seen with LM3671TLX-ADJ/NOPB. Texas Instruments’ dedication to manufacturing efficiency, coupled with their innovative design strategies, makes their products a go-to choice for engineers across many sectors.

Where to Find LM3671TLX-ADJ/NOPB by Texas Instruments

For procurement teams seeking to source LM3671TLX-ADJ/NOPB, a good starting point is the findchips.com. Not only is this platform ideal for checking the most current stock levels and pricing, but it also offers insights into potential alternatives within the Switching Regulator or Controllers category. Distributors that historically have stocked this part include Mouser Electronics, DigiKey, and others, although availability can vary. Visit the individual distributor websites through findchips.com for the most up-to-date information.

Compare pricing for LM3671TLX-ADJ/NOPB and other Switching Regulator or Controllers / Power Circuits at findchips.com