Overview of LM385M3-1.2/NOPB by Texas Instruments
The LM385M3-1.2/NOPB is a micropower voltage reference diode with a nominal output voltage of 1.235 V. This component operates effectively within a temperature range of 0 °C to 70 °C, making it suitable for various applications that require stability and precision within this temperature window. Manufactured by Texas Instruments, the LM385M3-1.2/NOPB is packaged in a compact SOT-23 configuration, which contains three pins.
Key specifications include an initial accuracy of 1% and a temperature coefficient of ± 150 ppm/°C, which indicates that the reference voltage’s stability does not significantly deviate over its operational temperature. The part adheres to RoHS compliance standards, ensuring that it is free from hazardous materials. The LM385M3-1.2/NOPB is characterized as a shunt voltage reference type, meaning it can provide a stable voltage reference that can be used in various circuit designs for voltage regulation and other applications.
This device is actively marketed and remains in production, having been introduced to the market on January 1, 1989. The use of bipolar technology in its design offers reliable performance in various electronic circuits. The compact design and low power consumption make it an advantageous choice for applications where space and power efficiency are critical.
Industry Applications for LM385M3-1.2/NOPB
The applicability of the LM385M3-1.2/NOPB encompasses various industries, potentially enhancing the performance and reliability of several products and systems. Here are three possible industry applications that might benefit from the characteristics of this voltage reference diode:
- Internet of Things (IoT): In IoT devices, reliable voltage reference components are critical for sensor accuracy and data transmission. The LM385M3-1.2/NOPB could potentially be used in low-power sensor modules, ensuring stable readings and communication. Similar voltage reference parts may also be utilized in these applications, ensuring consistent operation despite varying environmental conditions.
- Healthcare: In medical devices, precision is paramount. The LM385M3-1.2/NOPB might be integrated into portable monitoring devices or diagnostic tools where accurate voltage references ensure reliable measurements. Other components that require stringent reliability standards could also utilize this voltage reference to improve performance.
- Telecommunications: The need for stable voltage levels in communication systems is essential for the effective operation of amplifiers and signal processors. The LM385M3-1.2/NOPB could potentially serve as a reference voltage within these systems, contributing to improved signal integrity and reduced noise. Similar devices could also play a role in enhancing telecommunications reliability.
These applications are only conceptual and illustrative in nature, necessitating further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) is a leading manufacturer of a wide range of semiconductor products, particularly known for its expertise in the Voltage References subcategory within the broader Power Circuits category. The company has developed various products that accommodate different applications, with a focus on reliability and performance. The LM385M3-1.2/NOPB is one of the notable voltage reference diodes they offer, characterized by its micropower consumption and compact SOT-23 package.
TI’s portfolio also includes other voltage reference parts that might be appropriate for different applications or specifications, showcasing their commitment to providing diverse solutions in the electronics space. These voltage references are engineered to support various requirements, including accuracy, temperature performance, and footprint, making Texas Instruments a significant player in this sector.
Where to Find LM385M3-1.2/NOPB by Texas Instruments
For those interested in procuring the LM385M3-1.2/NOPB, it is advisable to research purchasing options through findchips.com. By utilizing this platform, you can also explore the Voltage References category for alternate parts that might be offered by Texas Instruments or other manufacturers.
Historically, the LM385M3-1.2/NOPB has been available through several distributors, including:
- Win Source Electronics
- Chip1Stop
- Mouser Electronics
- DigiKey
Please note that availability may vary, and it is recommended to check findchips.com for current stock levels and pricing.