Overview of LM3S6952-IQC50-A2 by Texas Instruments
The LM3S6952-IQC50-A2 is a microcontroller unit (MCU) designed by Texas Instruments, falling within the category of ARM Microcontrollers – MCU Stellaris Cortex M-3 with a 10/100 MAC PHY. This device operates within an extended industrial temperature range of -40 to 85°C and comes in a 100-pin Low-Profile Quad Flat Package (LQFP). It is specifically notable for its integration of a 32-bit processing unit based on the Cortex-M3 CPU family, bringing to the table a fixed-point computing format and a maximum clock frequency of 50 MHz.
With its 32-bit architecture, the LM3S6952-IQC50-A2 offers substantial performance for processing with low power consumption, and features such as built-in Analog-to-Digital Converters (ADC), Direct Memory Access (DMA) channels, and Pulse Width Modulation (PWM) channels. Its flash memory of 256 KB and RAM size of 64 KB are suitable for handling complex operations and multitasking within embedded systems. The MCU also supports boundary scan for testing and debugging purposes, and it’s designed for easy integration with various peripherals through its I/O lines and serial interfaces, making it a versatile choice for a broad array of applications.
Industry Applications for LM3S6952-IQC50-A2
The versatility of the LM3S6952-IQC50-A2 makes it suitable for a wide range of applications, spanning various industries. It’s important to note that the following potential industry applications are conceptual or illustrative, requiring detailed analysis and verification by engineering and design teams for compatibility with specific requirements and standards.
-
Industrial Automation: The robust design, which can endure extreme temperatures, coupled with its numerous I/O lines and serial interfaces, potentially facilitates the device’s integration into automation control systems, monitoring equipment, and industrial robots. The MPU’s reliability and real-time capabilities could be crucial for operations requiring precision and uptime.
-
Consumer Electronics: Given the MCU’s capabilities in handling complex user interfaces and connectivity features, it might be found in smart home devices, gaming consoles, or wearable technologies, where its energy efficiency and processing power would be highly beneficial.
-
Telecommunications: Its integrated MAC PHY for Ethernet connectivity and serial I/O functionality makes the microcontroller a possible choice for developing network equipment like routers, switches, or IoT gateways, assisting in data handling and transfer tasks with efficiency.
-
Healthcare: For applications that do not require specific medical certification, this MCU could be used in healthcare devices such as monitors or diagnostic equipment where its precision, data acquisition, and processing capabilities might facilitate advanced medical functionalities.
-
Education and Research: Its compatibility with complex logical operations and support for external interfacing could make it an essential component in laboratory equipment, research instruments, or educational kits designed to teach programming and electronics principles.
Please note, these applications are conceptual and require proper verification and compliance checks.
About Texas Instruments
Texas Instruments (TI) is a global semiconductor manufacturer that specializes in designing and manufacturing embedded processors, Microcontrollers, and a wide range of analog chips that find usage in nearly every type of electronic equipment. TI is particularly known for its extensive range of microcontrollers, including the LM3S series to which the LM3S6952-IQC50-A2 belongs. The company has been a pioneer in developing advanced ICs for various applications, including but not limited to, automotive, telecommunications, industrial and consumer electronics markets. Texas Instruments’ products are known for their reliability, cutting-edge technology, and broad portfolio, catering to the diverse needs of engineers and designers across the globe.
Where to Find LM3S6952-IQC50-A2 by Texas Instruments
For procurement specialists and engineers seeking to source the LM3S6952-IQC50-A2, our site findchips.com offers comprehensive listings from multiple distributors. It’s the optimal platform to check for current stock levels, compare pricing, and get detailed part information. Historically, distributors such as Rochester Electronics and Mouser Electronics have stocked this microcontroller. However, for the most accurate availability, specifications, and pricing, users should consult our FindChips platform. Additionally, for customers seeking alternative solutions or comparable Microcontrollers from Texas Instruments or other leading manufacturers, FindChips provides a wide selection of parts to explore and compare.