Overview of LM4040AIM3-2.5/NOPB by Texas Instruments
The LM4040AIM3-2.5/NOPB is a precision micropower shunt voltage reference designed for applications requiring a stable reference voltage of 2.5V. This component is housed in a compact SOT-23 package, which facilitates surface mounting and helps optimize space in circuit designs. It operates within an ambient temperature range from -40 °C to 85 °C, ensuring functionality across various environmental conditions.
One of the significant attributes of this voltage reference is its low temperature coefficient, rated at 100 ppm/°C, which allows for minimal voltage drift with changes in temperature. The voltage tolerances are also noteworthy, with maximum limits of 0.1%, which could enhance the reliability of circuits that depend on precise voltage levels. With a power-saving micropower design, the part might be suitable for battery-operated devices where energy conservation is critical.
The LM4040AIM3-2.5/NOPB has a Pb-free and RoHS compliant designation, marking its compliance with environmental standards. The design is characterized by its dual terminal form and matte tin terminal finish, which may help minimize soldering issues during assembly. The part maintains an active lifecycle stage, indicating that it is currently available for procurement.
As of the current writing, the lead time information is not specified, so potential buyers might want to consult individual distributors for real-time availability and lead times.
Industry Applications for LM4040AIM3-2.5/NOPB
The LM4040AIM3-2.5/NOPB could be applicable in various industrial contexts based on its specifications and features. Here are a few example industries and potential applications:
- Education and Research: This voltage reference might be employed in laboratory equipment where precise voltage levels are crucial for experiments and monitoring systems. Applications could include data acquisition systems and test equipment, wherein a stable reference voltage enables accurate measurements.
- Industrial Automation: Within automation systems, the component might be utilized in control circuitry and sensors that require reliable voltage references for operation and feedback systems. Its low power consumption could be beneficial in enhancing the efficiency of industrial devices.
- Healthcare: In the realm of healthcare, the LM4040AIM3-2.5/NOPB could find uses in diagnostic equipment where precise voltage levels are essential for accurate readings. Devices such as portable ECG monitors or blood analysis systems might leverage this part to ensure stable operation and reliable data output.
- Medical Imaging: Equipment used in medical imaging, such as ultrasound devices, might employ this voltage reference to stabilize critical subsystems that require consistent power supply voltages. Its small footprint and high reliability could also allow for compact module designs.
It is important to note that these potential industry applications are only conceptual and illustrative. They require further analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) is a prominent manufacturer known for its wide array of semiconductor products, particularly in the field of voltage references. The LM4040AIM3-2.5/NOPB is one of several products that the company offers for voltage reference applications. Texas Instruments has a robust portfolio of voltage reference components designed to meet varying needs in power circuits.
TI’s products are widely used across different sectors, including automotive, industrial, consumer electronics, and communications, thanks to their focus on innovation and quality. Their offerings often include devices with various operating ranges, temperature characteristics, and package options to suit diverse applications. Similar parts to the LM4040AIM3-2.5/NOPB from Texas Instruments include other micropower voltage references that may vary in output voltage, packaging, and performance characteristics.
Research Price and Stock for LM4040AIM3-2.5/NOPB by Texas Instruments on Findchips.com
For those interested in acquiring the LM4040AIM3-2.5/NOPB, it is recommended to research stock levels and pricing on Findchips. This resource can help identify the availability of this component across various distributors, including notable names like Mouser Electronics, DigiKey, Farnell, and Win Source Electronics.
By visiting Findchips, users can also explore the Voltage References category, allowing for comparison with other similar products offered by Texas Instruments or competing manufacturers. It’s important to check current stock levels and pricing as they may vary depending on market demand and distributor inventory status.