Overview of LM4040AIM3X-2.5/NOPB by Texas Instruments
The LM4040AIM3X-2.5/NOPB is a precision micropower shunt voltage reference that provides a stable output voltage of 2.5 V, with a nominal tolerance of 0.1%. Designed by Texas Instruments, this component operates efficiently within a temperature range of -40 °C to 85 °C, making it suitable for various applications that require reliability across different environmental conditions. The part features a low temperature coefficient of 100 ppm/°C, which ensures minimal drift in voltage output with temperature changes, an important characteristic for precision applications.
With a compact SOT-23 package, the LM4040AIM3X-2.5/NOPB measures 2.92 mm in length, 1.3 mm in width, and has a maximum height of 1.12 mm, making it ideal for space-constrained applications. The component is compliant with RoHS regulations and is Pb-free, reflecting a commitment to environmentally friendly practices in its manufacturing. The part lifecycle is classified as active, indicating ongoing production and availability in the market. Notably, it includes a nickel/palladium/gold terminal finish, enhancing durability and corrosion resistance in various operating environments.
Industry Applications for LM4040AIM3X-2.5/NOPB
The LM4040AIM3X-2.5/NOPB could serve a variety of industries due to its precision and reliability. Here are some potential applications where this voltage reference might be utilized:
- Education and Research: The part might be used in experimental setups and educational labs where stable voltage references are necessary for sensor calibration and data acquisition systems. Researchers could potentially integrate the LM4040AIM3X-2.5/NOPB into measurement devices or prototype circuits requiring high accuracy.
- Industrial Automation: In industrial applications, the LM4040AIM3X-2.5/NOPB could play a role in process control systems where precise voltage references are vital for reliable sensor readings and actuator controls. This part might also be considered for manufacturing equipment that requires consistent voltage outputs to minimize deviations and enhance productivity.
- Healthcare: The voltage reference might find applications in medical devices, where accuracy in voltage is critical for patient monitoring systems or diagnostic equipment. The low power consumption of the LM4040AIM3X-2.5/NOPB could also be beneficial in portable health devices that strive to optimize battery life.
- Medical Imaging: It could potentially be used in imaging systems such as ultrasound or MRI machines, where precise voltage levels are required to maintain image quality and ensure the accuracy of diagnostic results. The stability of the output voltage may contribute to the reliability of these imaging technologies.
These potential industry applications are only conceptual and illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Other similar parts in the Voltage References subcategory may also be applicable depending on the specific need and design criteria.
About Texas Instruments
Texas Instruments is a major player in the semiconductor industry, recognized for its extensive portfolio of electronic components, including various types of voltage references as part of its Power Circuits offerings. The company’s commitment to innovation and quality is evident in its range of products designed to support a multitude of applications across different sectors. The LM4040AIM3X-2.5/NOPB represents a segment of Texas Instruments’ precision references that cater to engineers looking for reliable solutions in circuit design.
In addition to the LM4040AIM3X-2.5/NOPB, Texas Instruments offers a variety of similar components in the Voltage References category, each tailored for specific performance requirements. Their diverse product range allows engineers to select the most appropriate voltage reference for their particular application, ensuring optimal performance and reliability.
Where to Find LM4040AIM3X-2.5/NOPB by Texas Instruments
Historically, the LM4040AIM3X-2.5/NOPB has been available through several distributors, including:
- Win Source Electronics
- Ameya Holding Limited
- TME
- Quest Components
- Verical
- Arrow Electronics
- Mouser Electronics
- DigiKey
However, it’s recommended to verify current stock and pricing through findchips to ensure the most accurate and up-to-date information.
Compare pricing for LM4040AIM3X-2.5/NOPB and other Voltage References / Power Circuits at findchips.com
The LM4040AIM3X-2.5/NOPB is an important component in various engineering applications owing to its precision and compact design. By visiting Voltage References on findchips, buyers can explore a range of options tailored to their specific needs in the Power Circuits category.