Overview of LM4040BIM3-2.5/NOPB by Texas Instruments
The LM4040BIM3-2.5/NOPB is a precision micropower shunt voltage reference that operates at a nominal output voltage of 2.5V. This component is packaged in a SOT-23 form factor, which is a small outline, thin profile design that accommodates three pins. It boasts a temperature coefficient of just 100 ppm/°C, indicating a high level of stability across varying temperature ranges, which is particularly important in precision applications.
Manufactured by Texas Instruments, this component is classified under the subcategory of Voltage References within the broader category of Power Circuits. It is essential for creating stable voltage levels in various applications, providing both reliability and precision. The LM4040BIM3-2.5/NOPB is RoHS compliant and features a moisture sensitivity level of 1, ensuring it can withstand normal manufacturing processes without concerns regarding moisture absorption. The device operates effectively within an extended temperature range of -40 °C to +85 °C, making it suitable for a diverse set of environments and applications.
Industry Applications for LM4040BIM3-2.5/NOPB
The LM4040BIM3-2.5/NOPB could find its utility across various industries due to its design and specifications. Below are some potential applications where this voltage reference might be employed:
- Education and Research: This part might be suitable for laboratory equipment that requires precise voltage references for experiments. For example, it could be integrated into data acquisition systems or precision measurement devices, where accuracy is critical.
- Industrial Automation: In this sector, the LM4040BIM3-2.5/NOPB could potentially support control systems and PLCs (programmable logic controllers) that demand stable voltage levels for accurate operations. Its reliability might enhance the performance of various sensors and actuators in automation systems.
- Healthcare: In medical devices where precise measurements are crucial, this voltage reference might play a role in ensuring accurate readings. It could be part of devices like patient monitoring systems or diagnostic equipment, where a stable reference voltage is needed for operational accuracy.
- Medical Imaging: The component might also be integrated into imaging devices, such as ultrasound machines or MRI equipment, where it can help maintain the necessary voltage levels for optimal image clarity and consistency.
These potential applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification to ensure that these applications adhere to industry standards and specific requirements.
About Texas Instruments
Texas Instruments is a well-established semiconductor company known for its extensive range of analog and embedded processing products. Within the domain of voltage references, such as the LM4040BIM3-2.5/NOPB, they offer various solutions that are designed for stability, accuracy, and ease of integration in diverse applications. Texas Instruments provides a range of similar voltage references which are also utilized in precision applications, catering to industries that require reliable performance under various conditions.
Where to Find LM4040BIM3-2.5/NOPB by Texas Instruments
- Win Source Electronics
- Chip1Stop
- Mouser Electronics
- DigiKey
While these distributors may have had this part in stock previously, it is essential to check findchips.com for the latest availability and competitive pricing.