Overview of LM4040CIZ-5.0/NOPB by Texas Instruments
The LM4040CIZ-5.0/NOPB is a 100 ppm/°C precision micropower shunt voltage reference housed in a TO-92 package. Manufactured by Texas Instruments, this component offers a fixed 5V output with an initial accuracy of 0.5% and a temperature coefficient of ±30 ppm/°C. The part is designed to function effectively within a temperature range of -40°C to 85°C, making it suitable for various applications requiring high stability and low power consumption.
Texas Instruments has finalized this component with a matte tin terminal finish, and it adheres to RoHS compliance, ensuring it meets the current environmental standards which prohibit certain hazardous substances in electronic equipment. Additionally, its “Active” part life cycle status indicates continued manufacturer support and availability. This makes the LM4040CIZ-5.0/NOPB a reliable choice for use in long-term projects and applications.
Industry Applications for LM4040CIZ-5.0/NOPB
The LM4040CIZ-5.0/NOPB’s precision voltage reference and robust packaging could potentially be suited for several industrial applications. Its features support its use in environments requiring precise voltage calibration and stability. Here are a few potential industry applications:
- Education and Research: In educational and research laboratories, precision voltage references like LM4040CIZ-5.0/NOPB might be used in experimental setups requiring precise voltage control or in the development of student projects focusing on circuit design and electronics fundamentals. Its precision and stability make it suitable for experiments that require accurate data logging over temperature changes.
- Industrial Automation: In industrial automation, systems that rely on precise sensor readings to control processes could potentially use the LM4040CIZ-5.0/NOPB. Its stable voltage output could be vital in critical control systems where voltage fluctuations may lead to significant deviations in automated processes.
- Healthcare: For healthcare equipment that monitors patient vital signs where exact voltage references are crucial for accurate measurements, LM4040CIZ-5.0/NOPB might be a viable component. Provided that similar parts adhere to specific medical standards, this type of application should be verified for compliance by design and engineering teams.
Note that these potential industry applications are conceptual and would require careful analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Texas Instruments
As a well-established leader in technology, Texas Instruments (TI) has a broad portfolio of products, including a strong focus on Voltage References. TI’s commitment to innovation is evident in its range of power circuits. The LM4040CIZ-5.0/NOPB is part of this legacy, demonstrating TI’s capability to deliver reliable and precise components that meet the critical needs of modern electronic systems. Beyond individual components like LM4040CIZ-5.0/NOPB, Texas Instruments provides comprehensive solutions that support the development of smarter, faster, and more efficient electronics in various sectors.
Where to Find LM4040CIZ-5.0/NOPB by Texas Instruments
To source the LM4040CIZ-5.0/NOPB, it is recommended to use reliable electronic part aggregators such as findchips.com. This part, along with others in the Voltage References subcategory, can be found on the platform. Historically, this part has been available from distributors such as Chip1Stop, TME, Rochester Electronics, Mouser Electronics, DigiKey, and Newark. However, it’s important to check current stock levels and pricing on findchips.com as availability can vary.