LM431SCCMFX by onsemi

Overview of LM431SCCMFX by onsemi

The LM431SCCMFX is an adjustable/2.5 V shunt regulator with a tolerance of 0.5%, packaged in a compact SOT-23F format and specified for operation between -25°C and 85°C. This component is RoHS compliant, indicating it adheres to EU standards regarding the restriction of hazardous substances in electrical and electronic equipment. As part of the Voltage References subcategory, this part offers a flexible output voltage range from 2.495V to 36V, which can be set using two external resistors, making it incredibly versatile for various applications.

Manufactured by onsemi, the LM431SCCMFX has notable attributes including a maximum output current of 0.1 A and a nominal output voltage of 2.495V. From a packaging standpoint, it utilizes a plastic/epoxy body with a gull wing terminal form and has a peak reflow temperature rating of 260°C, suitable for typical soldering processes. This component meets the EAR99 ECCN code and HTS code 8542.39.00.01, with no specific qualification status mentioned, underscoring its utility in general electronic applications rather than specific high-reliability or military applications.

Industry Applications for LM431SCCMFX

The LM431SCCMFX could be highly relevant for various industries, provided appropriate engineering and design validation. These potential applications are conditional and illustrative, requiring further analysis by dedicated design teams to ensure compliance with industry-specific standards and performance requirements.

  • Consumer Electronics: This shunt regulator is potentially applicable in consumer electronics where precise voltage regulation is necessary, possibly in items such as home appliances, audio systems, and personal devices. Its adjustable output and small packaging could make it ideal for space-constrained applications, such as portable electronic devices.
  • Energy and Power Systems: For energy applications, stabilizing voltage levels is crucial, particularly in power supplies and smart grid technology. The ability of the LM431SCCMFX to be set at various voltages with a fine tolerance could be beneficial for maintaining stable operations in these environments.
  • Renewable Energy: In renewable energy systems, such as solar inverters or wind turbine controls, reliable voltage reference sources are needed to ensure accurate measurements and power distribution. This part’s wide range of adjustable voltages might make it suitable as a reference voltage source within such applications.

These applications must be verified thoroughly by engineering teams to meet specific reliability and technical requirements of each industry context.

About onsemi

onsemi is a prominent manufacturer known for its innovative approach in providing energy-efficient solutions through various semiconductor components, particularly in the realm of Power Circuits. The company’s portfolio under the Voltage References category involves a range of products designed to offer precise voltage control and stability. The LM431SCCMFX is an example of their expertise, demonstrating their capabilities in creating versatile and reliable voltage regulators suitable for a myriad of applications. onsemi focuses on producing solutions that not only enhance performance but also promote energy efficiency across diverse sectors.

Where to Find LM431SCCMFX by onsemi

To source the LM431SCCMFX, prospective buyers should consider visiting findchips.com. There, users can search under Voltage References to locate not only the LM431SCCMFX but also alternative parts that might suit their application needs. Historically, distributors like Flip Electronics, EBV Elektronik, and Mouser Electronics have stocked this part, but availability and pricing are subject to change, necessitating a check on current stock levels through findchips.com. This platform provides up-to-date information on distributor inventory and competitive pricing for electronic components.

Compare pricing for LM431SCCMFX and other Voltage References / Power Circuits at findchips.com