LM5013QDDARQ1 by Texas Instruments

Overview of LM5013QDDARQ1 by Texas Instruments

The LM5013QDDARQ1 is a 6-V to 100-V input, 3.5-A non-synchronous buck DC/DC converter featuring an ultra-low quiescent current, encapsulated in an 8-SO PowerPAD package designed to operate over a temperature range from -40°C to 150°C. This component is particularly notable for its capability to deliver high efficiency and reliable performance in a wide input voltage range. Manufactured by Texas Instruments, the LM5013QDDARQ1 is classified under the Switching Regulator or Controllers subcategory of Power Circuits.

Key specifications include an adjustable output voltage ranging from 1.2 V to 95 V, with a maximum output current of 3.5 A. The device employs a constant on-time control technique, which enhances its responsiveness and efficiency in variable load conditions. The package is designed in a small outline, heat sink/slug, low profile (SOP8,.25), making it suitable for compact designs without compromising heat dissipation. Among other attributes, it follows environmental standards with RoHS and REACH compliance, and is characterized by a high switching frequency of up to 1000 kHz, providing flexibility in the selection of external components.

Industry Applications for LM5013QDDARQ1

The LM5013QDDARQ1 could potentially be utilized in several key industries due to its versatile input voltage range and efficient power conversion capabilities. Here are a few illustrative examples:

  • Energy and Power Systems: In energy sector applications such as power supplies for communication systems or industrial controllers, the LM5013QDDARQ1 might offer efficient power conversion which is critical in maintaining the reliability and efficiency of these systems.
  • Transportation and Logistics: This component could potentially be used in electronic systems within transportation infrastructure, where stable and efficient voltage regulation is necessary for systems such as electronic toll collection and dynamic traffic signals.
  • Renewable Energy: In solar power inverters or wind turbine controllers, the LM5013QDDARQ1 could possibly provide the necessary DC/DC conversion required to manage varying voltage levels produced by renewable energy sources.
  • Automotive: Given its compliance with AEC-Q100 standards, the LM5013QDDARQ1 could potentially be utilized in automotive applications, particularly in the power management systems of electric vehicles or in advanced driver-assistance systems (ADAS) where robust performance across a wide temperature range is required.

It is important to note that these potential industry applications are conceptual and require further analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company that designs and manufactures a wide array of electronic components, with a particular strength in the development of Switching Regulator or Controllers. The company’s product portfolio includes a variety of devices that cater to a multitude of electronic applications, from consumer electronics to industrial systems. Texas Instruments is recognized for its robust design capabilities and production of high-performance components that meet stringent quality and reliability standards. The LM5013QDDARQ1 is just one example of TI’s commitment to innovation in power management technology. TI’s extensive range of switching regulators and controllers demonstrates its comprehensive approach to addressing the complex challenges of power supply design across industries.

Where to Find LM5013QDDARQ1 by Texas Instruments

For current availability and pricing of the LM5013QDDARQ1, research and verification on platforms like findchips.com is recommended. This part, along with other Switching Regulator or Controllers, can be compared and sourced from various distributors. Historically, LM5013QDDARQ1 has been available from distributors such as Win Source Electronics, LCSC, Mouser Electronics, and DigiKey. However, specific stock levels and pricing may vary, so visiting findchips.com will provide the most up-to-date information.

Compare pricing for LM5013QDDARQ1 and other Switching Regulator or Controllers / Power Circuits at findchips.com