LM66200DRLR by Texas Instruments

Overview of LM66200DRLR by Texas Instruments

The LM66200DRLR is a dual ideal diode integrated circuit designed for efficient power management. This part operates with an input voltage range of 1.6 V to 5.5 V, making it suitable for various low-voltage applications. With a low on-resistance of 40 mΩ and a maximum current capacity of 2.5 A, it provides effective current handling and minimizes power loss. The LM66200DRLR is classified as a low-IQ (quiescent current) device, which is essential for battery-operated systems where energy efficiency is a priority. It comes in an 8-pin SOT-5X3 package, and its operational temperature range spans -40 °C to 125 °C, allowing for use in diverse environmental conditions. As of the current writing, this component is active in the market, and it complies with various environmental standards, including RoHS and Pb-free requirements.

Industry Applications for LM66200DRLR

The LM66200DRLR could find potential applications across a variety of industries due to its specific electrical characteristics and reliability. Here are some examples:

  • Energy and Power Systems: In energy systems, the LM66200DRLR might be used in power distribution circuits or UPS (uninterruptible power supply) systems where efficient power conversion is critical. Its dual functionality could help in managing multiple supply lines efficiently.
  • Transportation and Logistics: Given its low power consumption and ability to operate under a range of temperatures, the LM66200DRLR could potentially support power management in transportation systems. For instance, it might be utilized in electric vehicles to manage power distribution between battery packs and drive systems.
  • Renewable Energy: The efficiency of the LM66200DRLR might make it suitable for solar inverter applications, where it can help in converting DC from solar panels to AC for grid usage. Its low IQ also means it could be used in energy harvesting applications where power efficiency is essential.
  • Automotive: If applicable industry standards such as AEC-Q100 or AEC-Q101 compliance are verified, the LM66200DRLR could potentially be integrated into automotive electronics like battery management systems. Its high-temperature operation capability would support use in demanding vehicle environments.

It is important to note that these potential industry applications for the LM66200DRLR are only conceptual and illustrative. Each application requires thorough analysis and verification by engineering and design teams to ensure adherence to specific application requirements and industry standards.

About Texas Instruments

Texas Instruments (TI) is a significant player in the semiconductor industry, particularly renowned for its expertise in Power Management Circuits under the broader category of Power Circuits. The company has a comprehensive portfolio of integrated circuits, including various options for voltage regulation, power supply management, and protection devices. The LM66200DRLR is one such component that exemplifies TI’s commitment to providing robust and efficient power solutions.

In addition to the LM66200DRLR, Texas Instruments manufactures a range of similar parts that cater to different power management needs, potentially offering a solution for diverse applications across industries. Their focus on innovation and quality makes them a trusted source for electronic components.

Research Price and Stock for LM66200DRLR by Texas Instruments on Findchips.com

For readers interested in acquiring the LM66200DRLR, it is recommended to research stock and pricing on Findchips. This platform provides comprehensive information on availability from various distributors and allows comparisons of pricing across different suppliers. Historically, the LM66200DRLR has been available through distributors such as:

  • Win Source Electronics
  • LCSC
  • Mouser Electronics
  • DigiKey

To ensure that you get the most current stock levels and pricing, it is advisable to visit Findchips directly, where you can also explore alternate parts within the Power Management Circuits subcategory.

Compare pricing for LM66200DRLR and other Power Management Circuits at findchips.com