Overview of LM73100RPWR by Texas Instruments
The LM73100RPWR is a power switch integrated circuit featuring a load switch with an integrated ideal diode and overvoltage protection. This component operates within an input voltage range of 2.7 V to 23 V and supports a load current of up to 5.5 A. The device comes in a VQFN-10 package, making it suitable for applications where space is a premium. It is designed to function effectively in a wide temperature range from -40 °C to 125 °C, accommodating various environmental conditions that may be encountered in real-world applications.
This part supports several unique features, including an adjustable threshold and overvoltage protection, making it a flexible choice for engineers looking to incorporate effective power management solutions in their designs. The low on-resistance of 28 mΩ contributes to reduced power loss during operation, which is critical in applications that emphasize energy efficiency. As of this writing, the LM73100RPWR is classified as active in the market, indicating its ongoing production and availability.
Industry Applications for LM73100RPWR
The LM73100RPWR might find applications across various industries thanks to its versatile features and operational capacities. Below are some potential use cases:
- Internet of Things (IoT): In IoT devices, efficient power management is crucial. The LM73100RPWR could potentially be employed in smart sensors or connected devices where minimal power draw and responsive switching are needed.
- Automotive: If the part meets industry standards such as AEC-Q100 or AEC-Q101, it might be used in automotive applications for load switching and protection circuits within automotive electronics. The high operating temperature range allows it to function reliably in environments typically found in vehicles.
- Robotics and Drones: Power management is vital in robotics and drones where weight and space constraints are significant. The compact size and low on-resistance of the LM73100RPWR might enable its use in power distribution for lightweight drone flight controllers or robotic arms.
- Consumer Electronics: In consumer electronic devices, the LM73100RPWR could be utilized in devices requiring efficient power distribution and management, such as smartphones or tablets where battery lifespan is of utmost importance.
- Healthcare: If the component complies with relevant standards, it could potentially be integrated into medical devices requiring reliable power management, like portable diagnostic equipment.
Note that these potential industry applications are only conceptual and illustrative, requiring further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) is a leading manufacturer in the semiconductor industry, specializing in a broad range of electronic components, including Power Management Circuits within the broader category of Power Circuits. The company’s focus on innovative, reliable electronics has made its products a staple in various applications. The LM73100RPWR is just one example of their extensive portfolio, which also includes similar components designed for efficient power distribution, load management, and circuit protection.
TI continues to invest in research and development, aiming to provide cutting-edge solutions that meet the evolving needs of various industries. Their catalog includes numerous options for power management, ensuring that engineers have access to components with optimal specifications for their designs.
Research Price and Stock for LM73100RPWR by Texas Instruments on Findchips.com
LM73100RPWR should consider checking stock levels and pricing on Findchips.com. This resource can help you find various distributors where the part has historically been available, including:
- Win Source Electronics
- LCSC
- Chip One Stop
- Bristol Electronics
- Mouser Electronics
- DigiKey
However, it is important to verify the current availability and pricing, as these may fluctuate over time. In addition, Findchips provides a link for exploring alternative parts within the Power Management Circuits category, which may offer options from Texas Instruments or other manufacturers to suit your application needs.