Overview of LM7321MFX/NOPB by Texas Instruments
The LM7321MFX/NOPB by Texas Instruments is a single, voltage-feedback operational amplifier designed for a wide range of applications. This device operates from a supply voltage range of -17.5V to +17.5V, making it versatile for various signal conditioning tasks in both single and dual supply operations. It features a high slew rate of 18 V/µs and a bandwidth of 20 MHz, ensuring excellent performance in fast signal amplification and conditioning tasks. The operational amplifier is packaged in a compact, surface-mount, SOT-23, 5-pin package which is conducive for applications requiring space-saving solutions.
Key characteristics of the LM7321MFX/NOPB include its robust temperature operating range from -40°C to +125°C and a nominal supply voltage of 5V, allowing for reliable performance in a variety of environmental conditions. Additionally, the device holds several compliance certifications, such as RoHS, REACH, and is ECCN (Export Control Classification Number) listed as EAR99, making it suitable for global applications. The part is also noted for its plastic, green package, marked under the JESD-609 Code e3, which signifies environmentally friendly manufacturing.
Industry Applications for LM7321MFX/NOPB
The versatile specifications of the LM7321MFX/NOPB make it suitable for potential usage across various industries, though specific applications would need to be verified by engineering and design teams to ensure compliance with industry standards and requirements:
- Computing and Data Storage: This operational amplifier could potentially serve in data acquisition systems, where its high bandwidth and fast slew rate are beneficial for rapid and precise signal processing. Its ability to function in a broad range of temperatures may also make it ideal for server room environments.
- Telecommunications: In telecommunications equipment, the LM7321MFX/NOPB can be utilized for signal conditioning roles, facilitating clear signal transmission by amplifying audio and data signals within communication infrastructure.
- Internet of Things (IoT): This device could potentially be used in IoT devices, particularly those requiring accurate sensor data processing at both lower and higher temperatures. Its small form factor is especially advantageous in compact IoT devices like smart wearables or smart home sensors.
Note: These potential industry applications serve as examples and require thorough investigation and validation by relevant professionals to confirm suitability within specific contexts.
About Texas Instruments
Texas Instruments (TI) is at the forefront of manufacturing analog ICs and embedded processors. Within the realm of operational amplifiers, TI has established a comprehensive portfolio, satisfying a wide array of voltage ranges, speeds, and power requirements. The LM7321MFX/NOPB exemplifies TI’s commitment to delivering performance and efficiency, particularly through its design facilitating low bias currents and wide bandwidth capabilities. Sharing attributes with similar operational amplifiers produced by TI, this component confirms the brand’s dedication to versatility and reliability in amplifier circuit design.
Where to Find LM7321MFX/NOPB by Texas Instruments
To research and purchase LM7321MFX/NOPB, visit findchips.com. Here, the up-to-date inventory levels and pricing from various distributors can be easily accessed. Historically, this part has been available from distributors such as Win Source Electronics, LCSC, Chip1Stop, and Mouser Electronics, among others. While exploring options, it may also be beneficial to check availability of other suitable Operational Amplifiers by Texas Instruments or other manufacturers to ensure the best match for your application requirements.