Overview of LM73CIMKX-0/NOPB by Texas Instruments
The LM73CIMKX-0/NOPB is a digital temperature sensor characterized by its precision and versatility. This part operates with an accuracy of ±1°C, making it suitable for a range of applications that require reliable temperature monitoring. It features a dual-interface, supporting both I2C and SMBus protocols, which allows for flexible integration into various systems. The LM73CIMKX-0/NOPB is housed in a compact 6-pin SOT-23 package, measuring 1.6 mm in width, 1.1 mm in height, and 2.9 mm in length, making it conducive to space-constrained designs.
This temperature sensor operates over a wide temperature range from -40°C to 150°C, which is advantageous for applications subjected to extreme conditions. It has a supply voltage range between 2.7V and 5.5V, accommodating a variety of circuit designs. The maximum operating current is specified at 0.55 mA, a relatively low consumption that can aid in power-sensitive applications.
Notably, the LM73CIMKX-0/NOPB adheres to important compliance standards, including RoHS and REACH, indicating that it is free from hazardous substances and meets environmental regulations. The part is classified as ‘active’ in its life cycle, suggesting that it continues to be manufactured and is available for procurement as of the current writing.
Industry Applications for LM73CIMKX-0/NOPB
The versatile nature of the LM73CIMKX-0/NOPB allows for its use in various industries. Here, we explore a few potential applications of this temperature sensor:
- Internet of Things (IoT): In IoT applications, the LM73CIMKX-0/NOPB could be integrated into smart home devices to monitor and regulate temperature environments, such as HVAC systems or smart thermostats. Its I2C interface might facilitate communication with microcontrollers and other networked devices.
- Environmental Monitoring: This sensor might be employed in equipment designed to monitor environmental conditions, such as weather stations or remote sensing devices. Its wide operating temperature range and digital output could allow the collection of accurate temperature data for analyses.
- Transportation and Logistics: In the transportation sector, the LM73CIMKX-0/NOPB could potentially be used in temperature-sensitive cargo monitoring systems. It could help in ensuring that products such as pharmaceuticals or perishable goods are kept within specified temperature thresholds throughout the transportation process.
- Consumer Electronics: The LM73CIMKX-0/NOPB may find use in consumer electronics, such as laptops and gaming consoles, to monitor heat levels and regulate internal temperatures. By ensuring optimal thermal conditions, the device could help improve performance and longevity.
- Aerospace and Defense: If integrated within compliance frameworks, this part might be utilized in applications related to temperature monitoring in aerospace systems. Accurate temperature data could be critical for ensuring safe operational conditions in aircraft systems or defense technologies.
These potential industry applications are only conceptual and illustrative. They require a thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments is a prominent manufacturer recognized for its extensive range of semiconductor products, including various types of sensors, such as temperature sensors within the Sensors/Transducers category. Among their offerings, the LM73CIMKX-0/NOPB stands out for its compact design and precise temperature measurement capabilities. Texas Instruments continually develops innovative solutions to meet the ever-evolving needs of industries and applications. Other similar products in their portfolio include a variety of analog and digital temperature sensors, which may serve different application needs based on accuracy, interface type, and operating conditions.
Research Price and Stock for LM73CIMKX-0/NOPB by Texas Instruments on Findchips.com
For those interested in acquiring the LM73CIMKX-0/NOPB, it is advisable to research current pricing and stock availability on Findchips. This platform provides a detailed overview of distributors that have historically carried the part, including Win Source Electronics, LCSC, Chip One Stop, TME, Verical, Arrow Electronics, Mouser Electronics, and DigiKey. However, it is essential to check Findchips for the most up-to-date stock levels and pricing, as these can fluctuate frequently.