Overview of LM75ADP,118 by NXP Semiconductors
The LM75ADP,118 is a digital temperature sensor and thermal watchdog provided in a TSSOP 8-Pin package. Manufactured by NXP Semiconductors, this integrated circuit (IC) is designed to measure temperatures with a high degree of accuracy. It features a sensing accuracy range of ± 3°C across a wide temperature range from -55°C to +125°C, which makes it suitable for a broad spectrum of applications. This device operates with a minimum supply voltage of 2.8V and is designed to interface digitally with a 2-wire interface.
Key attributes include its small body size facilitated by the TSSOP-8 package, making it ideal for space-constrained applications. The sensor provides an output in digital format, removing the need for analog-to-digital conversion on the user’s part. This characteristic, combined with its sensing accuracy and the ability to function over a wide temperature range, underscores its utility in various electronic systems. Additionally, the LM75ADP,118 is RoHS compliant, confirming its production under environmentally safe conditions.
The sensor also incorporates additional features such as thermal watchdog capabilities, which enhances its functionality by allowing it to perform protective actions in system-critical temperature conditions. The part is designed for surface mount technology (SMT), simplifying the assembly process in electronic manufacturing. NXP Semiconductors has marked this part with a life cycle code of “Not Recommended for New Design” (NRND), which suggests customers consider newer alternatives for new designs, while maintaining the LM75ADP,118 as a reliable choice for existing designs requiring temperature monitoring functionalities.
Industry Applications for LM75ADP,118
-
Consumer Electronics: The LM75ADP,118 could potentially be integrated into smart home devices such as thermostats or refrigerators, where precision temperature monitoring is crucial. The digital output and small size accommodate compact electronics, while the thermal watchdog functionality ensures safe operation within prescribed temperature thresholds.
-
Industrial Automation: In automated manufacturing lines or condition monitoring systems, the sensor might serve to monitor machine temperatures to prevent overheating. Its wide temperature range and accurate sensing capabilities would be critical in environments that demand precise control and rapid response to temperature changes.
-
Computing and Data Storage: This sensor could be used within servers and storage systems to monitor and manage system temperatures, ensuring optimal performance and longevity of components. The ability to work at minimal power supply levels helps to maintain overall system efficiency.
-
Telecommunications: For networking equipment such as routers and switches that must operate continuously at optimal temperatures, the LM75ADP,118 could offer a valuable solution for temperature monitoring and thermal management, possibly preventing system failures due to overheating.
-
Electronic Manufacturing: During the testing and development phase of electronic products, the LM75ADP,118 might be utilized for monitoring temperature in real-time to ensure that components and systems operate within their thermal limits for reliability testing.
Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About NXP Semiconductors
NXP Semiconductors is a global leader in the provision of Temperature Sensors as part of its wider array of sensor technologies. NXP excels in the development and manufacturing of innovative semiconductor solutions, including sensors, microcontrollers, and connectivity solutions for a wide range of industries. The LM75ADP,118 is representative of NXP’s commitment to high-quality and precision in the field of temperature sensing. As a global semiconductor leader, NXP focuses on advancing technologies to address the growing needs for increased functionality and performance in electronic components. The company is known for its rigorous standards in manufacturing and environmental compliance, making its products reliable choices for designers and manufacturers across the globe.
Where to Find LM75ADP,118 by NXP Semiconductors
To source the LM75ADP,118, a proactive approach is recommended by searching through reputable distributors via findchips.com. This platform offers up-to-date inventory levels and competitive pricing from various distributors. Historically, this part has been available at distributors including Perfect Parts Corporation, EBV Elektronik, Mouser Electronics, and DigiKey, among others. However, it’s crucial to check findchips.com for the current stock availability and best pricing options. Using findchips.com, one can also explore alternatives within the category of Temperature Sensors if the LM75ADP,118 by NXP Semiconductors or similar parts by other manufacturers are considered for your application needs.