Overview of LM7805CT/NOPB by Texas Instruments
The LM7805CT/NOPB is a fixed output, three-terminal linear voltage regulator designed to deliver a 5V output from an input voltage range of 7V to 30V. It is encapsulated in a TO-220 package, which is made from plastic/epoxy, known for its durability and thermal efficiency. This part is capable of supplying an output current up to 1.5A, which makes it highly suitable for heavy load applications. The voltage regulator features a maximum dropout voltage of 2V, ensuring efficient operation even with lower input voltages close to the output voltage.
Manufactured by Texas Instruments, the LM7805CT/NOPB adheres to several compliance standards, including RoHS and non-complaince to REACH. The operational temperature range of the component is broad, spanning from 0°C to 125°C, allowing it to function effectively in diverse environmental conditions. Its robust design is emphasized by the maximum output voltage tolerance of 5%, ensuring reliable voltage regulation critical for sensitive electronic devices.
Industry Applications for LM7805CT/NOPB
The LM7805CT/NOPB linear voltage regulator’s attributes lend itself to various applications across multiple industries. It is essential to note that the following industry applications are conceptual and require further analysis and verification by engineering teams:
- Consumer Electronics: This part could potentially be used in various consumer electronics where stable 5V power supply is crucial, such as in home automation systems, gaming consoles, and personal computers. Its high current output and low dropout voltage make it suitable for situations where minimal input-to-output differential voltage is needed.
- Telecommunications: The regulator can possibly be used in telecommunications infrastructure, such as in routers and switches, which require reliable power management solutions to maintain uninterrupted service and high performance.
- Computing and Data Storage: Servers and data storage devices that require stable voltage supply could use this regulator. Its ability to handle higher currents and maintain a stable 5V output can help in mitigating power-related issues in these devices.
- Industrial Automation: In the field of industrial automation, the LM7805CT/NOPB might be integrated into control systems that operate within a wide temperature range and require consistent performance despite fluctuating power conditions.
Please note that these applications are hypothetical and should be validated for specific requirements related to regulatory compliance, environmental conditions, and technical specifications.
About Texas Instruments
Texas Instruments is a prominent player in the field of semiconductor design and manufacturing, especially known for its wide range of integrated circuits. In the realm of Linear Regulator ICs, Texas Instruments offers products like LM7805CT/NOPB which cater to a diverse set of applications from simple consumer electronics to complex industrial systems.
The company’s commitment to providing robust technology solutions is evident from its extensive product portfolio, which includes a variety of linear regulators designed to meet various technical requirements such as different output voltages, currents, and package types. Texas Instruments focuses on innovation and reliability, emphasizing products that lead in compliance with global environmental standards. This makes their linear regulators, especially components like LM7805CT/NOPB, highly applicable in today’s technology-driven world.
Where to Find LM7805CT/NOPB by Texas Instruments
To purchase the LM7805CT/NOPB linear voltage regulator, prospective buyers should research on findchips.com. The platform provides detailed information about stock levels, pricing, and availability from various distributors. Historically, it has been available at distributors such as Win Source Electronics, LCSC, Chip 1 Exchange, TME, Mouser Electronics, and DigiKey. However, for the most current and comprehensive availability and pricing information, visiting findchips.com is advisable. Here you can also explore alternatives to LM7805CT/NOPB within the Linear Regulator ICs category, potentially offered by Texas Instruments or other manufacturers.