LM7815CT/NOPB by Texas Instruments

Overview of LM7815CT/NOPB by Texas Instruments

The LM7815CT/NOPB is a fixed 15V output, positive voltage linear regulator, suited for a broad range of applications. Provided in a TO-220 package, this three-pin linear voltage regulator is designed to offer a stable output from input voltage variations, boasts impressive thermal performance and a robust output current capability of up to 1.5 A. It functions with a maximum input voltage of 30 V, with a compelling dropout voltage of approximately 2 V, making it particularly suitable for applications requiring a stable and reliable power supply.

This component is a cornerstone in the realm of power management, falling under the category of Linear Regulator ICs. It features a plastic/epoxy package body, is not qualified for surface mounting (indicating a through-hole mounting style), and comes in a flange mount package style designed largely for heat dissipation and stability in fixed installations.

Industry Applications for LM7815CT/NOPB

The LM7815CT/NOPB potentially serves a variety of industries owing to its stable voltage regulation, high current output, and robust thermal performance. Here are a few industries where this power regulation component might see deployment:

  • Telecommunications: In telecom equipment, stable voltage supplies are crucial for the reliable operation of communication infrastructure. The consistent 15V output could be useful for powering sensitive telecommunications hardware.
  • Consumer Electronics: This regulator may also find applications in consumer electronics, especially in power supply units for devices like audio processors, where voltage stability can significantly affect the device’s performance and longevity.
  • Computing and Data Storage: For computing hardware, particularly in data storage systems that require a stable power supply for integrity and reliability, the 15V regulated output from LM7815CT/NOPB could be crucial for preventing data corruption.
  • Industrial Automation: This device could also be a strong candidate for use in the complex circuitries of industrial automation systems, where precise voltage regulation can help in reliable automation and process control.

Note that these potential industry applications are purely illustrative and would require deeper analysis and verification by engineering and design teams to ensure compliance with specific industry standards and requirements.

About Texas Instruments

Texas Instruments (TI) is a prominent figure in the semiconductor space, renowned especially for their diverse array of Linear Regulator ICs. They are integral to the advancement of electronic technology across the globe and help set the standard for both innovation and reliability in the components they produce. TI’s robust product line includes not just singular components like the LM7815CT/NOPB but a broad spectrum of power management solutions tailored to meet demanding requirements of various applications. Texas Instruments ensures that these components are also compliant with significant environmental and safety standards, including RoHS and Reach Compliance, which further enhances their applicability in today’s environmentally conscious market.

Where to Find LM7815CT/NOPB by Texas Instruments

For procurement, LM7815CT/NOPB can be researched through findchips.com. On this platform, you can also explore alternative Linear Regulator ICs from both Texas Instruments and other manufacturers. Historically, major distributors like Ameya Holding Limited, TME, Mouser Electronics, and DigiKey have carried this part. However, actual availability and current pricing should be verified directly through findchips.com.

Compare pricing for LM7815CT/NOPB and other Linear Regulator ICs / Power Circuits at findchips.com