Overview of LM78L05ACMX/NOPB by Texas Instruments
The LM78L05ACMX/NOPB by Texas Instruments is a fixed-output voltage regulator that provides a stable 5V output from input voltages ranging between 6.7V and 35V. This component is housed in a SOP-8 (Small Outline Package), making it suitable for surface-mount technology. The regulator maintains tight regulation with a maximum line regulation of 0.075% and a load regulation of 0.06%, ensuring consistent performance under varying line and load conditions.
Rohs compliant and with a peak reflow temperature of 260°C, this device is designed for high-temperature soldering processes. The LM78L05ACMX/NOPB is made using bipolar technology and has moisture sensitivity level 1. It also features a dropout voltage of approximately 1.6V at nominal input voltages, making it efficient for systems where voltage supply variations are anticipated.
This device is well-suited for applications requiring a regulated output current up to 100 mA. Its plastic encapsulated construction and gull-wing terminal form factor allow for reliable and robust integration in a variety of electronic assemblies.
Industry Applications for LM78L05ACMX/NOPB
This voltage regulator might be used in a range of industries, including:
- Telecommunications: Potential to regulate voltage in devices such as modems and routers, ensuring consistent performance despite variations in power supply.
- Consumer Electronics: This part could potentially be found in personal electronics such as gaming consoles and home entertainment systems to manage power supplies efficiently.
- Computing and Data Storage: Possibly used within computing hardware like servers or external storage units to provide stable power to critical components.
- Industrial Automation: Could potentially regulate power in automated equipment and sensors that require consistent voltage for accurate operations.
- Smart Cities: Might be utilized in infrastructure monitoring devices that need constant voltage to ensure reliable data logging and transmission.
Note: The mentioned potential industry applications are conceptual and need analysis and verification by engineering and design teams to confirm compatibility and adherence to specific requirements and standards.
About Texas Instruments
Texas Instruments is a significant player in the electronic manufacturing sector, particularly known for their robust range of power circuits, including Linear Regulator ICs. The LM78L05ACMX/NOPB is part of their 7805 voltage regulator series and exemplifies their commitment to providing high-performance and reliable components.
The company’s product line is not just limited to linear regulators but spans across a variety of semiconductor products including processors, amplifiers, and other microcontrollers, which are integral to numerous modern electronic applications.
Where to Find LM78L05ACMX/NOPB by Texas Instruments
For procurement, LM78L05ACMX/NOPB can be researched on findchips.com. While checking the availability of this part, you may also consider looking for alternatives under the category of Linear Regulator ICs. Historically, this part has been available from distributors such as Mouser Electronics, DigiKey, Newark, and TME, among others. It is advisable to visit findchips.com to get the most recent stock levels and pricing information.