Overview of LM78L05ACZ/NOPB by Texas Instruments
The LM78L05ACZ/NOPB is a fixed positive single output standard voltage regulator that operates with an input voltage range of 7V to 30V and delivers a regulated output of 5V. Encased in a TO-92 package, it can deliver up to 100mA of output current. This component’s compact TO-92 design, featuring a three-pin configuration, is highly beneficial for a wide spectrum of applications where space and weight are critical design parameters.
The regulator ensures minimal deviation in output voltage with a maximum load regulation of 0.06% and line regulation of 0.075%.
Texas Instruments, the manufacturer, certifies this product for a maximum operating temperature of 125°C, making it suitable for various demanding applications. It is RoHS compliant and lead-free, reflecting its suitability for environmentally conscious applications.
Industry Applications for LM78L05ACZ/NOPB
The versatility of the LM78L05ACZ/NOPB allows it to potentially serve numerous sectors. Below are some conceptual applications across different industries:
- Consumer Electronics: This regulator could potentially be used in small, portable devices such as cameras, personal audio players, and wearable technologies. The stability of its 5V output helps ensure reliable device operation.
- Telecommunications: Given its ability to maintain a consistent voltage level, this device might be ideally suited for powering sensitive telecommunications equipment, possibly supporting the stability required in communication transmission and reception components.
- Computing and Data Storage: In desktops and similar computing devices, maintaining consistent voltages is crucial. The LM78L05ACZ/NOPB could potentially be used to regulate the power received by various microprocessors and storage units, safeguarding them from voltage fluctuations.
- Electronic Manufacturing: For testing and development phases in electronic manufacturing, stable voltage supplies are critical. This regulator could be used on test benches or in prototype development to provide a controlled power supply for circuit testing.
- Education and Research: This component might be particularly useful in educational kits for electronics courses or in research labs where power supply consistency contributes to the accuracy of experimental results.
Note that these potential applications are conceptual and require thorough analysis and verification by engineering and design teams to meet specific operational requirements and adhere to industry standards.
About Texas Instruments
Texas Instruments is a prominent manufacturer in the field of semiconductor design and manufacturing. Specializing in creating Linear Regulator ICs, among a broad array of other electronic components, their products are designed to meet high standards of performance and reliability. The LM78L05ACZ/NOPB, along with similar linear regulators like the LM78L12 or LM78L33, demonstrates their commitment to quality and innovation, offering precise voltage control and stability critical for modern electronic applications.
Where to Find LM78L05ACZ/NOPB by Texas Instruments
To purchase the LM78L05ACZ/NOPB or explore alternative options, visit our comprehensive parts aggregator at findchips.com. By browsing through our Linear Regulator ICs section, you can find various equivalent parts offered by Texas Instruments and other manufacturers. Historically, some of the distributors offering this component include DigiKey, Mouser Electronics, Arrow Electronics, and Newark. For up-to-date availability and pricing information, please consult our website directly.