Overview of LM79L05ACZ/NOPB by Texas Instruments
The LM79L05ACZ/NOPB produced by Texas Instruments is a fixed output, negative voltage regulator IC capable of outputting -5V. It operates under a range of input voltages from -20V to -7V, positioning it for use in applications requiring an ensured stable negative voltage. The IC comes in a TO-92 package, a common, compact cylindrical form factor which is through-hole mountable, making it easy to integrate into various circuit boards.
This component is an integral part of the Linear Regulator ICs and features a maximum output current of 100mA. Including attributes such as a dropout voltage nominal of 1.7V, line regulation maximum of 0.06%, and load regulation maximum of 0.05%, it offers credible precision for power management tasks. The regulator is marked by ROHS compliance ensuring adherence to environmental directives and is distinguished by its operational reliability in temperatures up to 125°C.
Industry Applications for LM79L05ACZ/NOPB
The LM79L05ACZ/NOPB can potentially be applied in various industry sectors due to its voltage regulation features and resilience in various environmental conditions.
- Consumer Electronics: Devices such as audio processors, game consoles, and home appliances potentially benefit from stable voltage supplies, ensuring consistent performance and enhancing product longevity. The small form factor of the TO-92 package enables it to be used in compact devices.
- Telecommunications: Telecommunication equipment, which often require precise voltage levels to operate effectively, could leverage this regulator to maintain voltage stability in power supplies, potentially affecting signal integrity positively.
- Computing and Data Storage: In computing applications, stable power delivery is crucial. The LM79L05ACZ/NOPB could possibly ensure reliable performance in scenarios requiring precise -5V regulation, such as in certain types of specialized computing hardware.
- Aerospace and Defense: This regulator, while not qualified by military specifications, might be considered for aerospace applications where reliable, small-scale voltage regulation is required under a variety of environmental conditions, given its high maximum operating temperature.
These potential industry applications are conceptual and illustrative. Analysis and verification by engineering and design teams are required for adherence to industry standards specific to each application.
About Texas Instruments
Texas Instruments (TI) is a prominent name in the industry known for manufacturing a wide range of electronic components, particularly strong in the field of Linear Regulator ICs. Over the years, TI has developed a reputation for creating reliable and effective power management solutions. Their products, including the LM79L05ACZ/NOPB, are widely recognized for quality, performance, and innovation. TI’s comprehensive portfolio includes a variety of both positive and negative fixed output voltage regulators catering to a broad spectrum of applications across multiple industries.
Where to Find LM79L05ACZ/NOPB by Texas Instruments
If you are considering purchasing the LM79L05ACZ/NOPB, it is recommended to conduct thorough research through reliable platforms such as FindChips.com. For alternate parts within the Linear Regulator ICs category that might be offered by Texas Instruments or other manufacturers, FindChips provides exhaustive information on availability, pricing, and specifications. Historically, this part has been available at distributors like Mouser Electronics, DigiKey, and Newark, but one should check FindChips for the latest stock levels and pricing details.