LMC6482AIMX/NOPB by Texas Instruments

Overview of LMC6482AIMX/NOPB by Texas Instruments

The LMC6482AIMX/NOPB is an ultra-low bias current, precision CMOS rail-to-rail input and output dual operational amplifier. Encased in an 8-SOIC package, it operates over a temperature range from -40°C to 85°C. This operational amplifier showcases a bandwidth of 1.5 MHz and a slew rate of 1.3V/µs, with a supply voltage range from 3V to 15.5V. This product is renowned for its precision with an input offset voltage maximum of 750 µV and an impressive voltage gain minimum of 13000.

This operational amplifier by Texas Instruments is marked by its robust operational ranges and specifications, including a common-mode rejection ratio that nominally sits at 82 dB and can operate at a minimum of 70 dB. This feature highlights its capacity to suppress unwanted external signals which is of significant value in various high-precision applications.

Industry Applications for LMC6482AIMX/NOPB

The versatile features of the LMC6482AIMX/NOPB operational amplifier make it suitable for a range of applications across different sectors:

  • Healthcare: In medical electronics, where accurate signal processing is crucial, this amplifier could potentially be used for patient monitoring systems and medical instrumentation. The low input offset voltage ensures high accuracy, a vital attribute in healthcare applications.
  • Industrial Automation: The robust operating temperature range and the high common-mode rejection ratio make it potentially suitable for use in sensors and control systems within harsh industrial environments.
  • Environmental Monitoring: This device might be used in systems designed for pollution or quality monitoring due to its ability to operate accurately across a broad range of environmental conditions and its micropower consumption which is ideal for long-term monitoring applications.
  • Augmented Reality (AR): For AR systems requiring precise and rapid signal handling for real-time processing, the operational amplifier could potentially be integrated due to its quick slew rate and minimal bias currents, ensuring minimal distortion.

Note that these potential applications are conceptual and would need thorough endorsement from engineering and design teams to ensure adherence to the industry-specific standards and requirements.

About Texas Instruments

Texas Instruments is a leader in the semiconductor industry, known for its innovation and development in all areas of integrated circuits, including operational amplifiers. TI’s operational amplifiers are characterized by their reliability, performance, and the company’s commitment to advancing technology. The LMC6482AIMX/NOPB represents just a fraction of their expansive portfolio, demonstrating their capabilities in producing low-power, high-precision components suitable for a wide range of applications.

Where to Find LMC6482AIMX/NOPB by Texas Instruments

To purchase the LMC6482AIMX/NOPB, or view its current availability and pricing, visit findchips.com. You can also explore other operational amplifiers from Texas Instruments or different manufacturers on the site. Historically, this part has been available at distributors such as DigiKey, Mouser Electronics, and Newark, among others. However, for the most accurate stock levels and competitive pricing, checking on FindChips is highly advised.

Compare pricing for LMC6482AIMX/NOPB and other Operational Amplifiers / Amplifier Circuits at findchips.com