Overview of LMC6482IMX/NOPB by Texas Instruments
The LMC6482IMX/NOPB is a precision CMOS dual operational amplifier that offers rail-to-rail input and output capability. Packaged in an 8-SOIC form with an operational temperature range from -40°C to 85°C, it is designed to accommodate a wide variety of applications across different industries. This particular amplifier has a relatively high frequency operation at 1.5 MHz and a slew rate of 1.3V/μs. It requires a supply voltage ranging from 3V to 15.5V, allowing for flexibility in design specifications.
Noteworthy attributes from its Part Data Attributes include a minimal average bias current at maximum of 0.000004 µA and an input offset voltage-max of 750 µV. Additionally, it boasts a common-mode rejection ratio (CMRR) of 70 dB minimum to 82 dB nominal, highlighting its precision and efficiency in minimising electrical noise and interference in circuits. It’s also notable that this operational amplifier is compliant with RoHS, indicating adherence to environmental standards concerning hazardous substances.
Industry Applications for LMC6482IMX/NOPB
The LMC6482IMX/NOPB’s rail-to-rail input and output feature, coupled with low power consumption and precision operation, make it versatile for a range of applications across various industries. It’s important to note that the following potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
- Environmental Monitoring: Potentially used in devices that measure air quality, pH levels in water, or soil moisture, where precise sensor signal amplification is crucial. The LMC6482IMX/NOPB’s low bias current and high CMRR could minimize signal distortion in sensitive environmental data collection.
- Industrial Automation: Potentially suitable for control systems and sensors in automated machinery. Its precision and low power consumption could make it an excellent fit for analog signal processing and data acquisition applications, where maintaining signal integrity in noisy industrial environments is critical.
- Healthcare: In medical instrumentation such as electronic thermometers or blood glucose monitors, the LMC6482IMX/NOPB could ensure accurate signal processing from biosensors due to its precision and low offset voltage.
- Virtual Reality (VR), Augmented Reality (AR), and Vision Systems: The part’s high slew rate and bandwidth may benefit image processing hardware components, enhancing the user experience by offering faster and more accurate imaging capabilities.
These indicative scenarios emphasize the importance of the LMC6482IMX/NOPB’s attributes in contributing to the optimal functionality and reliability of electronic components in various applications.
About Texas Instruments
As a leading semiconductor company, Texas Instruments (TI) specializes in the design and manufacture of analog ICs and embedded processors. Within the realm of Operational Amplifiers, TI stands out for its extensive portfolio, which includes a wide array of high-performance, precision amplifiers. The LMC6482IMX/NOPB is among TI’s offerings that exemplify the brand’s commitment to providing innovative solutions that enhance system reliability and performance. Texas Instruments’ operational amplifiers are designed to meet the needs of virtually any analog signal processing application by offering low power consumption, high precision, and a variety of bandwidth options. TI’s operational amplifiers are suited for applications ranging from automotive and power management to signal conditioning and wireless infrastructure.
Where to Find LMC6482IMX/NOPB by Texas Instruments
To source the LMC6482IMX/NOPB, a visit to findchips.com is highly recommended. This platform allows users to compare current stock levels and pricing from various distributors. FindChips provides detailed information on the availability of electronic components, including Operational Amplifiers, offering alternatives that might be provided by Texas Instruments or other manufacturers.
Historically, distributors such as Win Source Electronics, Sense Electronic Company Limited, Maritex, LCSC, and CHIPMALL.COM LIMITED, along with Mouser Electronics, DigiKey, and Newark have been known to stock the LMC6482IMX/NOPB. However, for the most accurate and up-to-date availability and pricing, potential buyers are encouraged to check the real-time data on findchips.com.