LMC7101AIM5X/NOPB by Texas Instruments

Overview of LMC7101AIM5X/NOPB by Texas Instruments

The LMC7101AIM5X/NOPB is a low-power, precision, 1.1 MHz operational amplifier, encapsulated in a 5-SOT-23 package, with an operational temperature range of -40 to 85°C. This component is designed to operate on a nominal supply voltage of 3V, with a maximum supply voltage limit of 16V, and a maximum supply current of 0.95 mA. In terms of performance, it features an input bias current of 0.000064 µA and a common-mode rejection ratio ranging from a minimum of 50 dB to 82 dB nominally.

Engineered for high fidelity and accurate signal amplification with voltage-feedback architecture, LMC7101AIM5X/NOPB is particularly suitable for applications requiring low power consumption and a high degree of precision in signal processing. An input offset voltage of up to 3000 µV and a slew rate varying between 0.4 V/µs to 1.1 V/µs further underscore its operational capabilities. As a RoHS-compliant and Pb-free product, it integrates smoothly into environmentally sensitive projects, adhering to modern regulatory standards.

Industry Applications for LMC7101AIM5X/NOPB

The low-power design and precision characteristics of LMC7101AIM5X/NOPB make it potentially suitable for various esoteric applications across multiple sectors. The following outlines a few such industries:

  • Internet of Things (IoT): Devices in the IoT space might utilize LMC7101AIM5X/NOPB for sensor data amplification within connected devices, which require low power consumption and efficiency in processing signals accurately.
  • Telecommunications: The high precision and low power consumption of LMC7101AIM5X/NOPB might be advantageous in telecommunications applications, where power management is critical along with the need to amplify and condition signal data reliably.
  • Computing and Data Storage: This op-amp could potentially be applied in peripheral devices where signal integrity and power efficiency are crucial, especially in applications involving data transfer and storage management where small signal variations need precise amplification.
  • Aerospace and Defense: Should this part meet the rigorous standards required in these sectors, its capacity for accurate and reliable amplifications in critical conditions may make it a suitable choice for various aerospace platforms or defense equipment.

Note that these potential industry applications are conceptual in nature and require individual analysis by engineering and design teams to ensure compliance with specific industry standards.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company that designs, manufactures, and markets digital and analog integrated circuits. Key among their offerings are their solutions in the Operational Amplifiers category, where LMC7101AIM5X/NOPB resides. Texas Instruments is recognized for their advancements in creating high-performance amplifier circuits that serve a wide array of applications from industrial to consumer electronics. Their products, including LMC7101AIM5X/NOPB, are appreciated for their integration of cutting-edge technologies, adherence to environmental standards, and their durability over diverse operational conditions.

Where to Find LMC7101AIM5X/NOPB by Texas Instruments

For procurement of LMC7101AIM5X/NOPB, findchips.com offers a comprehensive search tool to check current availability and pricing from multiple distributors. While previously available from distributors such as Win Source Electronics, LCSC, Bristol Electronics, Sensible Micro Corporation, TME, Mouser Electronics, and DigiKey, real-time inventory and pricing details can be accessed through our site. You can also explore alternative Operational Amplifiers options provided by Texas Instruments or other manufacturers.

Compare pricing for LMC7101AIM5X/NOPB and other Operational Amplifiers / Amplifier Circuits at findchips.com