Overview of LMC7101BIM5X/NOPB by Texas Instruments
The LMC7101BIM5X/NOPB by Texas Instruments is a 1.1-MHz, voltage-feedback operational amplifier capable of operating from a supply voltage range of 2.7V to 15.5V. This single circuit, general-purpose operational amplifier (op-amp) utilizes CMOS technology, housed within a SOT-23-5 package. It features a unity gain bandwidth of 1.1 MHz with a slew rate of 1.1 V/µs. Furthermore, it is RoHS compliant and features an input bias current of 0.000064 µA, making it suitable for applications requiring low power consumption and high precision.
This component operates within a temperature range of -40°C to 85°C, accommodating diverse environmental conditions. Designed to fit in a compact SOT-23-5 package, it has a width of 1.6mm and a length of 2.9mm, offering a space-saving solution for systems where board real estate is at a premium. The part also features a moisture sensitivity level of 1, indicating robustness for various handling and manufacturing processes.
Industry Applications for LMC7101BIM5X/NOPB
The LMC7101BIM5X/NOPB, due to its specifications and capabilities, might be used in various industry applications. The potential applications listed below are illustrative and must be verified for specific use-case adherence to industry standards and application requirements by engineering and design teams.
- Internet of Things (IoT): This op-amp could potentially be used in IoT devices where power efficiency and small footprint are crucial. The low supply current (max 0.95 mA) and small package size facilitate integration in compact IoT devices like smart sensors and wearable technology.
- Healthcare: In healthcare electronics, where precision and reliability are critical, this op-amp might be used in patient monitoring systems and other medical devices, given its low bias current and high input impedance.
- Telecommunications: Its high common-mode rejection ratio, which minimizes the effect of unwanted signals, could be beneficial for signal conditioning applications in telecommunications equipment.
Note that these use cases are conceptual and require detailed analysis to ensure compliance with specific operational and environmental requirements.
About Texas Instruments
Texas Instruments (TI) is a leading manufacturer that has played a pivotal role in the innovation and production of various operational amplifiers under its broad spectrum of amplifier circuits. LMC7101BIM5X/NOPB is part of their line-up which includes many other similar low-voltage, high-efficiency amplifiers. Texas Instruments is known for its focus on reliability and performance, offering devices that are well-suited for multiple applications across different sectors. Their products often incorporate advanced technology such as CMOS for improved efficiency and performance.
Where to Find LMC7101BIM5X/NOPB by Texas Instruments
To purchase the LMC7101BIM5X/NOPB, you can check its availability and pricing on findchips.com. This platform provides up-to-date information about stock levels and offers from various distributors. Historically, this part has been available at distributors such as Mouser Electronics, DigiKey, and Newark, among others. However, for current details about stock availability and competitive pricing, always refer to findchips.com. This site also allows you to compare this part against other operational amplifiers, possibly offered by Texas Instruments or other manufacturers.