Overview of LMK105BJ105KV-F by TAIYO YUDEN
The LMK105BJ105KV-F by TAIYO YUDEN is a general-purpose ceramic capacitor, detailed and designed to provide reliable performance in a wide range of electronic circuits. This component has a capacitance of 1 µF and a rated voltage of 10V, with a tolerance of ±10%. Its dielectric material is ceramic, based on the X5R temperature coefficient, which provides a stable capacitance across a temperature range of -55ºC to +85ºC.
The dimensions of this capacitor are particularly compact, with a length of 1mm, width of 0.5mm, and height of 0.5mm, conforming to the 0402 package code (1.0 x 0.5 mm size). It is designed for surface mount technology, making it suitable for high-density PCB assemblies. The LMK105BJ105KV-F is RoHS compliant, ensuring it meets the latest environmental standards for electronic components. It is also noted for its “Not Recommended” life cycle status, indicating that while the part is still in production, buyers should consider this status in their procurement decisions.
With a lead time of 11 weeks as of the current writing, planning for procurement should account for potential lead times to ensure project timelines are met. Furthermore, its terminations are coated with matte Tin (Sn), with a Nickel (Ni) barrier for enhanced solderability and resistance to solder leaching.
Industry Applications for LMK105BJ105KV-F
Note: The potential industry applications listed below are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
- Consumer Electronics: This capacitor could potentially find application in a variety of consumer electronic devices such as smartphones, tablets, and wearable technology, where its compact size and temperature stability are critical for the device’s performance and longevity.
- Industrial Automation: In the realm of industrial automation, the LMK105BJ105KV-F might be used in control systems and sensors. The robust temperature range and reliability of the capacitor could make it suitable for harsh industrial environments.
- Telecommunications: This component might be found in telecommunications equipment such as modems and routers. The needs for stable operation over various temperatures and compact size make it a good fit for these applications.
- Computing and Data Storage: Another potential application is within computing hardware and data storage units where stable capacitance in a compact footprint supports dense circuit designs and reliable data processing and storage.
- Automotive: Though not specifically mentioned as meeting automotive standards like AEC-Q100, similar types of capacitors are often utilized in automotive electronics for infotainment systems, navigation, and sensor modules. The LMK105BJ105KV-F could potentially be considered for such applications where its specifications match the environmental and durability requirements of automotive components.
About TAIYO YUDEN
TAIYO YUDEN, a globally recognized leader in the development and manufacture of electronic components, has a strong presence in the capacitor market, specifically in the area of Ceramic Capacitors. Established in 1950, TAIYO YUDEN has consistently pushed the boundaries of technology, contributing to the evolution of electronics with advanced research and manufacturing capabilities. Their roster includes a variety of capacitors, among which LMK105BJ105KV-F is a notable part due to its performance and reliability.
TAIYO YUDEN specializes in producing high-quality, innovative capacitor solutions designed to address the ever-evolving demands of the electronics industry. With a focus on miniaturization, high capacity, and high performance, their products are well-suited for a vast array of applications, ranging from mobile devices to industrial machinery. Their commitment to research and development ensures a continuous improvement in their product offerings, maintaining their status as a go-to source for electronic components that emphasize quality and innovation.
Where to Find LMK105BJ105KV-F by TAIYO YUDEN
To procure the LMK105BJ105KV-F ceramic capacitor, or to find potential alternatives offered by TAIYO YUDEN or other reputable manufacturers, one should visit findchips.com. This platform provides valuable insights into availability, pricing, and specifications for Ceramic Capacitors and other capacitor types. Historically, this specific component has been available through distributors such as New Advantage Corporation, Master Electronics, LCSC, Component Electronics, Inc., Avnet Asia, and Mouser Electronics.
However, for the most current stock levels, lead times, and pricing, visiting findchips.com directly is highly recommended. This ensures that procurement professionals and engineers can make informed decisions based on the latest data available, enabling an efficient sourcing strategy for their electronic component needs.