LMK107BJ475KAHT by TAIYO YUDEN

Overview of LMK107BJ475KAHT by TAIYO YUDEN

The LMK107BJ475KAHT by TAIYO YUDEN is a multilayer ceramic capacitor (MLCC) characterized by a capacitance of 4.7 µF and a voltage rating of 10V. It adheres to a ±10% tolerance with an X5R dielectric characteristic, making it suitable for general-purpose applications within a temperature range of -55ºC to +85ºC. This component, encapsulated in a compact 0603 (1608 metric) chip package, measures 1.6 mm in length and 0.8 mm in width and height, optimizing it for high-density surface mount installation.

The MLCC falls under the category of Ceramic Capacitors and is designed for stable performance across a broad range of temperature and voltage conditions. Compliance with standards such as RoHS, REACH, and AEC-Q200 illustrates its suitability for automotive applications and adherence to environmental and quality requirements globally. The RoHS and REACH compliances assure that the component is free from hazardous substances, aligning with global environmental regulations. With a factory lead time of 45 weeks as per the current data, planning for procurement should consider this period.

Industry Applications for LMK107BJ475KAHT

The LMK107BJ475KAHT is suitable for various industry applications where reliability and environmental stability are required. These sectors benefit from the technical properties such as thermal stability, compactness, and electrical reliability:

  • Automotive: Given the AEC-Q200 compliance, this MLCC potentially fits well in electronic control units, infotainment systems, and advanced driver-assistance systems (ADAS), where high reliability and performance are critical under varying environmental conditions.
  • Consumer Electronics: Devices such as smartphones, tablets, and wearables could utilize this capacitor in power management circuits, audio circuits, and as a decoupling capacitor to ensure stable voltage and reduce noise, enhancing device performance and battery efficiency.
  • Telecommunications: In telecommunications equipment like transceivers and signal processing equipment, this MLCC could play an essential role in managing power supplies and signal stability.
  • Industrial Automation: This capacitor might be used in sensor interfaces, control circuits, and power supply units within various automated machinery and robotic systems, providing stability and reliability in harsh industrial environments.

Note that these potential industry applications are only conceptual and require verification by engineering teams to ensure compliance with specific standards and requirements.

About TAIYO YUDEN

TAIYO YUDEN is a recognized leader in the manufacturing of passive electronic components, especially noted for its innovations in the field of Ceramic Capacitors. The company’s products, including the LMK107BJ475KAHT and others, are known for their high quality, reliability, and performance across a range of applications. TAIYO YUDEN’s capacitors are widely used in industries such as automotive, consumer electronics, and industrial applications, reflecting their capacity to meet diverse and demanding operational requirements.

Where to Find LMK107BJ475KAHT by TAIYO YUDEN

To procure the LMK107BJ475KAHT, you can search on findchips.com for real-time stock levels and pricing from various distributors. Historically, distributors such as Master Electronics, LCSC, Mouser Electronics, and DigiKey have stocked this item. However, it is advisable to check current inventory and explore alternatives within the broader category of Ceramic Capacitors potentially offered by TAIYO YUDEN or other manufacturers for the best procurement choice.

Compare pricing for LMK107BJ475KAHT and other Ceramic Capacitors at findchips.com