Overview of LMK212B7106KG-TD by TAIYO YUDEN
The LMK212B7106KG-TD is a ceramic chip capacitor with a capacitance value of 10 µF and a rated DC voltage of 10 V. This component is characterized by its X7R dielectric material, which provides stable capacitance over a moderate temperature range. The XX7R dielectric enables the capacitor to operate effectively within a temperature range of -55ºC to +125ºC, making it suitable for various environmental conditions often encountered in electronic applications.
With a size code of 0805, the component measures 2.0 mm in length and 1.25 mm in width, aligning with the standard dimensions for surface mount devices (SMDs). The LMK212B7106KG-TD has a height of 1.25 mm and comes in a standard reel packaging method with a 4 mm pitch for easy automated pick-and-place assembly. This part is RoHS compliant and is marked as Pb-free, ensuring that it adheres to environmental regulations regarding hazardous substances. The manufacturing and design standards of TAIYO YUDEN are reflected in this part’s specifications, which include a multilayer configuration and a two-terminal design for efficient integration into various electronic circuits.
Industry Applications for LMK212B7106KG-TD
The versatility of the LMK212B7106KG-TD allows it to potentially serve a range of applications across various industries. Below are a few example industries and potential use cases where this component might be applicable:
- Consumer Electronics: This capacitor could possibly be used in devices such as smartphones, tablets, or wearable technology. The small size and stable performance over a range of temperatures make it a suitable choice for compact electronic designs requiring reliable power supply filtering or bypass applications.
- Internet of Things (IoT): The LMK212B7106KG-TD might be used in IoT devices that necessitate stable capacitance for efficient operation. For example, smart home devices or sensors could integrate this capacitor to manage power consumption and ensure longevity in their operational lifespan, particularly in fluctuating temperature environments.
- Industrial Automation: This part could potentially find a place in industrial control systems or machinery where reliable signal and power management is critical. The temperature tolerance of this capacitor may support functionality in industrial settings that experience extreme temperatures during operation.
- Energy and Power Systems: In renewable energy applications, such as solar inverters or battery management systems, the LMK212B7106KG-TD might be used for smoothing voltage signals or enhancing transient responses in power electronics, considering the need for durability and stability under varying operational conditions.
- Renewable Energy: Devices designed for renewable energy generation, such as wind turbines or solar panels, could potentially leverage this capacitor for filtering applications. Its range of operational temperature is suitable for outdoor implementation and can help stabilize power output under fluctuating load conditions.
It is important to note that these potential industry applications are solely conceptual and illustrative. Design teams should conduct thorough analysis and verification to ensure compliance with industry standards and specific application requirements.
About TAIYO YUDEN
TAIYO YUDEN is a manufacturer recognized for its extensive range of passive components, particularly ceramic capacitors. With a focus on high-quality and reliable components, the company has established a solid reputation in the electronics industry. The LMK212B7106KG-TD is part of TAIYO YUDEN’s M Series, which includes various similar products designed with advanced multilayer technology, ensuring efficiency and durability. Their commitment to quality is reflected in certifications for RoHS compliance and innovation in capacitor design.
Research Price and Stock for LMK212B7106KG-TD by TAIYO YUDEN on Findchips.com
- New Advantage Corporation
- Mouser Electronics
- DigiKey
- Future Electronics
Users are encouraged to check Findchips for the most up-to-date stock levels and pricing, as these can fluctuate based on demand and market conditions. Additionally, the Ceramic Capacitors category on Findchips can be used to find alternative parts that TAIYO YUDEN or other manufacturers might offer if the LMK212B7106KG-TD is not available.