Overview of LMK212BJ226MG-T by TAIYO YUDEN
The LMK212BJ226MG-T by TAIYO YUDEN is a ceramic capacitor designed with a capacitance of 22µF, a voltage rating of 10V, and a capacitance tolerance of ±20%. It utilizes the X5R dielectric characteristic, which is one of the most common choices for ceramic capacitors due to its high capacitance stability over a wide temperature range (-55ºC to +85ºC). Packaged in an 0805 [2012 metric] case size with a height of 1.25 mm, it is designed for surface mount technology (SMT) applications. Its primary features include a robust temperature coefficient of 15% ppm/°C, and it comes packaged on a 7″ reel with a 4mm pitch for automated assembly processes. Notably, this component is both halogen-free and compliant with RoHS regulations, making it suitable for worldwide applications in various industries. The LMK212BJ226MG-T falls under the Ceramic Capacitors category, which are critical for filtering, bypass, decoupling, and buffering in electronic circuits.
Industry Applications for LMK212BJ226MG-T
The broad operational temperature range and stability of the LMK212BJ226MG-T make it a versatile component for various applications across multiple industries. Here are some potential use cases:
- Consumer Electronics: Possibly used in devices like smartphones, tablets, laptops, and wearables where stable capacitance over a range of operating temperatures is crucial for device reliability and performance.
- Internet of Things (IoT): Could find applications in sensors, actuators, and control units where long-term reliability in changing environmental conditions is necessary.
- Industrial Automation: Might be incorporated into control systems, robotic components, and industrial PCs where rugged components are necessary for enduring harsh industrial environments.
- Energy and Power Systems: This capacitor potentially suits applications requiring high-capacity energy storage and filtering, such as in power supplies, inverters, and renewable energy systems like solar converters or wind turbine controls.
Note that these potential applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for specific use cases.
About TAIYO YUDEN
TAIYO YUDEN, a leading manufacturer in the electronic components industry, is well-known for its wide range of high-quality capacitors, including LMK212BJ226MG-T and other Ceramic Capacitors. With a rich history dating back to its establishment in 1950, TAIYO YUDEN has been at the forefront of developing innovative electronic components used across a broad spectrum of industries. Their commitment to research and development in the field of advanced electronic materials has positioned them as a key supplier of capacitors that meet the stringent requirements of modern electronic devices. The emphasis on quality and reliability, coupled with their adherence to environmental regulations, makes their products highly sought after in the global electronics market.
Where to Find LMK212BJ226MG-T by TAIYO YUDEN
To procure the LMK212BJ226MG-T ceramic capacitor, we recommend starting your search on findchips.com. This platform provides up-to-date inventory levels, pricing, and sourcing options from a variety of distributors. For those looking for alternative parts or different specifications within the Ceramic Capacitors subcategory, findchips.com is a resourceful tool to compare options across multiple brands and manufacturers.
Historically, distributors that have carried the LMK212BJ226MG-T include Win Source Electronics, New Advantage Corporation, Master Electronics, LCSC, and larger distributors like DigiKey, Mouser Electronics, and Newark. However, availability can fluctuate, so checking real-time stock levels and pricing on findchips.com is advisable to ensure you find the best sourcing option for your needs.