Overview of LMR16006XDDCR by Texas Instruments
The LMR16006XDDCR is a step-down voltage regulator designed to efficiently convert input voltages ranging from 4V to 60V into a lower output voltage, with a maximum output current of 600mA. This component operates utilizing pulse width modulation (PWM) as its control technique, specifically in a current-mode configuration. The switching frequency of this device is set to a maximum of 2.1MHz, allowing for efficient energy conversion in compact designs.
Manufactured by Texas Instruments, this part is housed in a small outline, thin profile SOT-6 package, making it suitable for space-constrained applications. The operating temperature range is quite broad, spanning from -40°C to 125°C, which makes it versatile for various environmental conditions. Its extensive input voltage range and operational durability highlight its potential in both consumer and industrial applications.
This component is compliant with various environmental standards, including RoHS and Reach, and it is classified as Pb-free. According to the current writing, the LMR16006XDDCR remains an active component in Texas Instruments’ range of products, and its part life cycle code supports ongoing availability for development and production needs.
Industry Applications for LMR16006XDDCR
The LMR16006XDDCR might be utilized in several industry applications due to its ability to manage high input voltages while providing a stable output voltage. Below are a few potential use cases for this part:
- Consumer Electronics: Devices such as portable chargers or battery management systems might utilize the LMR16006XDDCR to ensure consistent power delivery despite varying battery levels. Its low quiescent current could be beneficial in maximizing battery life during idle states.
- Industrial Automation: In industrial control systems, this regulator could be employed to provide power to sensors and actuators that require a stable voltage for reliable operation. The operating temperature range makes it suitable for harsh environments typical in industrial settings.
- Energy and Power Systems: Solar inverters and other renewable energy applications might potentially use this part to regulate voltages coming from photovoltaic cells, managing fluctuations in power generation due to varying sunlight conditions.
- Robotics and Drones: The LMR16006XDDCR could be applied in robotics for power supply management, where weight and size are essential considerations. Its compact packaging and efficient energy conversion capabilities could support the overall design of drones or automated machinery.
These potential industry applications are only conceptual and illustrative; they require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) is a global leader in the design and manufacturing of semiconductors and various integrated circuits, including those in the subcategory of Switching Regulator or Controllers. Their extensive portfolio of power management devices, including the LMR16006XDDCR, showcases their commitment to innovation and quality in the field of power circuits.
TI’s switching regulators are engineered to deliver high efficiency, which is vital for applications where power consumption is critical. In addition to the LMR16006XDDCR, TI offers numerous similar parts that cater to various voltage and current needs, ensuring that engineers have a robust selection for their power management challenges.
Research Price and Stock for LMR16006XDDCR by Texas Instruments on Findchips.com
- Win Source Electronics
- Sensible Micro Corporation
- Bristol Electronics
- Mouser Electronics
- DigiKey
Note that availability may vary, and it is crucial to check Findchips for the most up-to-date information on stock levels and pricing. Additionally, the site can be used to find alternate parts in the Switching Regulator or Controllers category that might also meet specific application requirements.