LMR51450SDRRR by Texas Instruments

Overview of LMR51450SDRRR by Texas Instruments

The LMR51450SDRRR, manufactured by Texas Instruments, is a current-mode, adjustable 5A synchronous buck converter. This component, housed in a 12-pin WSON package, is designed to efficiently manage power with a maximum input voltage of 36V and an adjustable output voltage ranging from 0.8V to 34V. Offering a peak efficiency that caters to a wide variety of applications, its capability to function within an extensive operational temperature range of -40°C to +150°C makes it an excellent choice for demanding environments. The LMR51450SDRRR suits various applications thanks to its compact dimensions (3mm x 3mm), low profile (0.8mm height), and sophisticated control techniques employing pulse frequency modulation for precise power control. Additionally, the device switches at a frequency of up to 1.1MHz, allowing for smaller external components and hence a more compact overall design footprint. Moreover, it is compliant with RoHS, REACH, and features a moisture sensitivity level (MSL) of 1, signifying its readiness for high-reliability and environmentally conscious applications.

Industry Applications for LMR51450SDRRR

The versatile features of the LMR51450SDRRR render it suitable for various industry applications. While the identified possibilities include energy and power systems, transportation and logistics, renewable energy, and some applications in automotive sectors, it’s important to highlight that these potential applications should be explored with the understanding that they require thorough analysis and verification by engineering and design teams to ensure compliance with specific standards and application requirements. Here are some of the possible use cases for this component:

  • Energy and Power Systems: The high efficiency and adjustable output voltage make the LMR51450SDRRR potentially suitable for power supply units and energy distribution controls, where precise power management is crucial.
  • Transportation and Logistics: Its robust operational temperature range and high-current capabilities could make it a candidate for powering electronic subsystems in logistics and transportation equipment, including tracking devices and electronic control units that require reliable operation under varying environmental conditions.
  • Renewable Energy Systems: This part might be used in solar power inverters or wind energy management systems, where efficient power conversion is key to maximizing energy harvest from renewable sources.
  • Industrial Automation: Given its efficiency and thermal performance, the LMR51450SDRRR could potentially be utilized in automation and control systems, especially in compact or densely packed machinery where space and heat management are challenges.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification for compliance with industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) stands as a prominent player in the semiconductor industry, especially noted for its broad range of Switching Regulator or Controllers and other power circuit components. With a rich history in innovation, TI has developed a vast portfolio of products encompassing everything from advanced processing units to power management ICs, where the LMR51450SDRRR is but one example. Their components are crucial in enabling modern electronics to meet the stringent requirements for power efficiency, reliability, and performance. By focusing on rigorous research and development, Texas Instruments has maintained its position at the forefront of technological advancements, continuously expanding its offerings to meet the evolving needs of engineers and designers across various industries.

Where to Find LMR51450SDRRR by Texas Instruments

For those looking to procure the LMR51450SDRRR, findchips.com offers a comprehensive platform to research and compare current stock levels and pricing from multiple distributors. In the past, major distributors like Mouser Electronics and DigiKey have stocked this part, but availability can fluctuate. Therefore, utilizing FindChips allows you to get real-time information from a variety of distributors to find the best deal and availability for your procurement needs. Besides, by exploring Switching Regulator or Controllers/Power Circuits on FindChips, one can discover alternate parts offered by Texas Instruments or other manufacturers that might better suit specific application requirements.

Compare pricing for LMR51450SDRRR and other Switching Regulator or Controllers/Power Circuits at findchips.com