LMV331IDCKR by Texas Instruments

Overview of LMV331IDCKR by Texas Instruments

The LMV331IDCKR from Texas Instruments is a single, general-purpose low-voltage comparator designed for optimal performance in a compact package. It operates efficiently within a supply voltage range of 2.7V to 5.5V. This component features a response time of 200 ns, making it suitable for applications requiring fast switching. The device is housed in an SC-70-5 package, a small outline with 5 pins, which supports its integration into space-constrained applications.

Noteworthy attributes of the LMV331IDCKR include a max input offset voltage of 7000 µV and a supply current maximum of 0.12 mA. Its output type is open collector, which facilitates wired-AND connections among several outputs. Furthermore, the comparator’s operating temperature range of -40°C to 125°C aligns with its automotive grade designation, making it resilient under extreme conditions. This piece is RoHS compliant and adheres to the EAR99 ECCN code and HTS code 8542.39.00.01.

Industry Applications for LMV331IDCKR

In terms of industry applications, the LMV331IDCKR could potentially be utilized across various sectors, particularly where precise voltage control and response speed are critical. It is important to note that all potential uses outlined here should be corroborated by specific engineering assessments to ensure compliance with relevant standards and application-specific requirements.

  • Consumer Electronics: In consumer electronics, this comparator could be utilized in devices that require efficient voltage comparison to optimize battery life and functionality, such as in smart home devices and mobile phones. Its low power requirement and small footprint make it quite suitable for these applications.
  • Audio and Video Systems: In professional and consumer audio equipment, comparators like LMV331IDCKR could be employed in sound mixing and signal routing applications where precise volume control and signal modulation are essential.

These potential applications are contingent upon the specific requirements of the project and should be investigated thoroughly by the technical teams involved. It is recommended to carry out detailed simulations and testing phases in each case.

About Texas Instruments

Texas Instruments (TI) is a prominent leader in the semiconductor market, providing a wide range of components including comparators. TI is known for its robust product designs that are widely used in everything from automotive systems to consumer electronics. In the realm of Amplifier Circuits, and specifically in comparators, products like the LMV331IDCKR offer reliability and performance, all while meeting stringent quality and compliance standards.

Texas Instruments has consistently demonstrated an ability to innovate in high-demand fields of electronics, making its offerings under the comparators category highly effective solutions for a variety of technical challenges across industries.

Where to Find LMV331IDCKR by Texas Instruments

You can research where to purchase the LMV331IDCKR on findchips.com. For comparators like this one, it is beneficial to compare options which are functionally similar or alternative products that might be offered by Texas Instruments or other manufacturers. Historically, LMV331IDCKR has been available from distributors including Mouser Electronics, DigiKey, and Newark, among others. However, for the most current availability and pricing, it is recommended to verify directly through FindChips.com.

Compare pricing for LMV331IDCKR and other Comparators / Amplifier Circuits at findchips.com