Overview of LMX2594RHAT by Texas Instruments
The LMX2594RHAT by Texas Instruments is an advanced 15-GHz wideband PLLatinum™ RF synthesizer that includes phase synchronization and JESD204B support, encapsulated in a 40-VQFN package, suitable for operation within a temperature range of -40 to 85 Celsius. This component leverages cutting-edge technology to provide a comprehensive solution for high-frequency phase-locked loop (PLL) applications, with an operating frequency range from 10MHz to 15GHz, offering a wide bandwidth capability that is critical for various high-performance applications. The device’s supply voltage ranges from a minimum of 3.15V to a maximum of 3.45V, ensuring its compatibility with contemporary low-voltage power supplies. Furthermore, the LMX2594RHAT is designed with a VQFN-40 package, indicating a very-thin-profile square chip carrier with heat sink and slug, and it incorporates nickel palladium gold (NiPdAu) silver terminals, emphasizing its robustness and reliability in demanding environments.
Industry Applications for LMX2594RHAT
The LMX2594RHAT, with its extensive operating frequency range and sophisticated features, finds its applications in a variety of industries. Notably, its precise frequency synthesis capabilities make it an invaluable component for the following sectors:
- Space Technology: In space applications where reliable communication and accurate timing are critical, the LMX2594RHAT can be instrumental. Its wideband capabilities potentially make it suitable for satellite communications, payload data handling, and on-board timing systems. Its robust packaging and operational temperature range align well with the harsh conditions encountered in space.
- Aerospace and Defense: This industry demands extremely high standards of precision and reliability, areas where the LMX2594RHAT could shine. Its phase synchronization feature might be particularly valuable in radar systems, secure communications, and electronic warfare, providing the necessary accuracy and stability for these applications.
- Telecommunications: With the continuous expansion of telecommunications infrastructure, the need for high-quality, reliable RF components is ever-present. The frequency synthesizer could potentially be used in base stations, network backhauls, and RF front ends, offering a solution to meet the stringent requirements for signal quality and bandwidth.
Note that these potential applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams before implementation.
About Texas Instruments
Texas Instruments (TI) is a globally recognized leader in the semiconductor industry, known for its innovative analog ICs and embedded processors. Within the realm of PLL or Frequency Synthesis Circuits, Texas Instruments has established itself by producing groundbreaking components that meet a wide range of technical requirements. The LMX2594RHAT is an example of TI’s dedication to advancing RF technology, demonstrating their capability to develop components that push the boundaries of frequency synthesis. TI’s portfolio is not limited to PLLs; it covers a broad spectrum of signal circuits, showcasing their extensive expertise in designing circuits that enable reliable communication, precise measurement, and effective control across a variety of applications.
Where to Find LMX2594RHAT by Texas Instruments
For professionals looking to incorporate the LMX2594RHAT into their designs, findchips.com offers a reliable platform to check current stock levels, compare prices, and ultimately source this component efficiently. Within findchips.com, one can also explore a range of PLL or Frequency Synthesis Circuits to find alternate parts offered by Texas Instruments or other reputable manufacturers, ensuring designers have access to the best parts for their specific requirements. Historically, the LMX2594RHAT has been available at various distributors, including Win Source Electronics, Ameya Holding Limited, Quest Components, Bristol Electronics, Mouser Electronics, DigiKey, and Newark. It is recommended to verify current availability and pricing directly on findchips.com to make an informed procurement decision.