LNK304DN-TL by Power Integrations

Overview of LNK304DN-TL by Power Integrations

The LNK304DN-TL is a switching regulator with a 0.4A current rating and a switching frequency maximum of 70kHz. Housed in a PDO8, also known as SOP-8/7 package, this component is designed for versatile AC/DC conversion tasks, including buck, buck-boost, and flyback topologies. This part falls under the subcategory of Switching Regulator or Controllers within the broader category of Power Circuits. Manufactured by Power Integrations, the LNK304DN-TL is noted for its Pb-free and RoHS compliance, indicating its environmental friendliness and suitability for use in various markets that demand such standards.

The part’s lifecycle status is active, suggesting ongoing production and support from Power Integrations. Its package is a standard SOIC with an 8-pin count, reflecting a common footprint that eases PCB design processes. Another notable attribute includes its compliance with the REACH and ECCN codes, ensuring global market accessibility without major regulatory hurdles. Its designation for automotive temperature grades further hints at a robust design capable of withstanding harsher operating environments. Moreover, with a Moisture Sensitivity Level (MSL) of 1, it showcases high reliability against moisture-induced damage, making it suitable for a wide array of applications.

Industry Applications for LNK304DN-TL

The LNK304DN-TL’s versatile AC/DC conversion capabilities combined with its robust design characteristics render it suitable for various industry applications. Below are potential use cases across multiple sectors, with the understanding that these applications are conceptual and require further vetting by engineering and design teams:

  • Industrial Automation: The part could potentially serve in power management solutions within automated machinery, due to its capability to handle varying power requirements efficiently.
  • Consumer Electronics: Given its compact SOIC package and ability to support different power supply topologies, the LNK304DN-TL might be a viable component in the power supply design for consumer electronics such as smart home devices, offering both versatility and reliability.
  • Computing and Data Storage: In the realm of computing, particularly for power supplies in servers or storage units, the durability signified by its temperature grade and moisture sensitivity level might make the LNK304DN-TL a preferred choice.
  • Telecommunications: The telecom industry, which requires reliable and efficient power supply solutions for infrastructure such as base stations, could potentially benefit from incorporating this switching regulator in their systems.
  • Automotive: The component’s automotive temperature grade highlights its potential application in vehicle electronics, where robustness and reliability are critical.

Note: These potential industry applications are illustrative and necessitate analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Power Integrations

Power Integrations stands as a distinguished name in the development and manufacturing of integrated circuits (ICs) for power conversion. In the context of Switching Regulator or Controllers, Power Integrations delivers a broad spectrum of products designed to address the rigorous requirements of power management and conversion. The LNK304DN-TL is just one example of Power Integrations’ commitment to providing solutions that enhance energy efficiency, reduce heat generation, and support a wide range of input voltages across various applications. Known for incorporating innovative technologies into their products, Power Integrations focuses on solutions that aim to minimize environmental impact while maximizing performance and reliability.

Where to Find LNK304DN-TL by Power Integrations

For procurement teams and engineers looking to source the LNK304DN-TL, our platform, findchips.com, offers a comprehensive and current view of stock levels, pricing, and availability from multiple distributors. Historically, the part has been available through distributors such as Win Source Electronics, New Advantage Corporation, LCSC, and GlobX GmbH, among others including Avnet Asia, Bristol Electronics, TME, Avnet Americas, Future Electronics, Mouser Electronics, EBV Elektronik, DigiKey, and Farnell. However, for the most accurate and updated information regarding availability and to explore alternatives within the category of Switching Regulator or Controllers, we recommend visiting FindChips.com. On our platform, users can compare various components offered by Power Integrations or other manufacturers, facilitating a seamless procurement process.

Compare pricing for LNK304DN-TL and other Switching Regulator or Controllers / Power Circuits at findchips.com