LNK305PN by Power Integrations

Overview of LNK305PN by Power Integrations

The LNK305PN by Power Integrations is a flexible and powerful component used primarily for power conversion applications. This part is a switching regulator which supports multiple topologies including buck, buck-boost, and flyback modes. Defined by an 8-pin DIP (Dual In-line Package), it operates at a maximum switching frequency of 70 kHz. The IC allows for a wide input voltage range from 85 VAC to 265 VAC, making it suitable for a variety of AC supply voltages worldwide.

Feature-wise, the LNK305PN stands out with its non-isolated design and its ability to handle output current up to 0.8 A. It incorporates pulse width modulation (PWM) control technique, ensuring efficient power management and precision in its applications. The operating temperature range of this device spans from -40°C to 125°C, categorizing it within the automotive temperature grade, although it is not specifically qualified for automotive use. Furthermore, this product meets several critical compliance standards including Pb-free and RoHS, signifying its suitability for use in environmentally-sensitive applications.

Industry Applications for LNK305PN

The LNK305PN switching regulator’s versatility and robust design make it a potential candidate for various industry applications where stable power supply is required. However, these potential industry applications are conceptual and necessitate detailed evaluation by engineering teams specific to each domain to ensure compliance with relevant standards and system requirements.

  • Consumer Electronics: This part could be used in home appliances like refrigerators or entertainment systems, leveraging its efficiency and stable power conversion in devices often subjected to varied power supply conditions.
  • Computing and Data Storage: Devices like external hard drives, servers, and networking equipment that require reliable power management might potentially utilie the LNK305PN to ensure consistent operation and protection against power instabilities.
  • Industrial Automation: Machines requiring precise control of power for automated processes could employ this part to ensure energy efficiency and operational stability, particularly in systems where AC input is predominant.
  • Telecommunications: The robust operation under a wide range of temperature conditions could make the LNK305PN suitable for telecommunications infrastructure where environmental conditions vary significantly.

Note: The use of the LNK305PN in these applications should always be preceded by rigorous testing and verification to ensure full compatibility and adherence to industry-specific standards.

About Power Integrations

Power Integrations is a notable manufacturer in the realm of Switching Regulator or Controllers and a broader range of power circuits. Known for developing integrated circuits optimized for power conversion, Power Integrations provides solutions that enhance power efficiency, reduce energy costs, and minimize waste associated with energy use. Their products, including LNK305PN, are designed to cater to green energy initiatives and support the global demand for environmentally sustainable technology.

Where to Find LNK305PN by Power Integrations

To procure the LNK305PN, we recommend checking availability and current pricing via findchips.com where an extensive list of distributors can be accessed. Historically, this part has been available from distributors including Win Source Electronics, New Advantage Corporation, EBV Elektronik, and Avnet Asia. At FindChips, you can explore not only the stock availability from these distributors but also compare pricing dynamically. Additionally, for those interested in exploring alternative solutions within the same category, utilize Switching Regulator or Controllers to find similar parts that might meet specific project requirements.

Compare pricing for LNK305PN and other Switching Regulator or Controllers / Power Circuits at findchips.com