Overview of LNK306DN-TL by Power Integrations
The LNK306DN-TL by Power Integrations is a versatile integrated circuit categorized under Switching Regulator or Controllers in Power Circuits. This part is specifically designed for AC/DC conversion with a switching regulator function, facilitating buck, buck-boost, and flyback topologies. Compatible with input voltages ranging from 85Vac to 265Vac, it supports a broad spectrum of power applications. The Switching Freq-Max is 70kHz and encapsulated in a SOP-8/7 package with an 8-pin SOIC configuration.
The part is built using pulse-width modulation control techniques, ensuring efficient power management. It is also engineered to accommodate an output current up to 1.4 A and showcases excellent thermal performance with an operating temperature range from -40°C to 125°C. Notably, LNK306DN-TL is RoHS compliant, reflecting Power Integrations’ commitment to manufacturing environmentally friendly products.
Industry Applications for LNK306DN-TL
Given its robust design and specs, the LNK306DN-TL is suitable for a variety of industrial applications. While potential applications for this part are extensive, here are some specific industry uses that could benefit from its integration:
- Consumer Electronics: Devices such as power supplies for small home appliances might utilize LNK306DN-TL for its efficient conversion and compact size. The part’s ability to handle varying input voltages and its high temperature resistance make it ideal for consumer electronics that require reliable power management.
- Industrial Automation: For automated machinery that operates within a wide range of input voltages, this part might be used due to its versatility in handling different power levels and robustness in diverse operating environments.
- Telecommunications: Power supplies for routers and other telecommunications equipment could potentially benefit from the LNK306DN-TL. Its capacity for high-frequency operation and efficiency would facilitate smooth and reliable telecommunications operations.
- Computing and Data Storage: Power units for servers and data storage systems might incorporate the LNK306DN-TL, particularly in systems requiring stable and efficient power conversion across varying power conditions.
These potential industry applications are conceptual and would need further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Power Integrations
Power Integrations is a leading manufacturer in the field of high-performance integrated circuits used in power conversion. The company specializes in AC-DC power supply, LED driver ICs, and Switching Regulator or Controllers, with products like LNK306DN-TL exemplifying their expertise in crafting compact, energy-efficient solutions. Known for their innovation in integrating multiple functions into single components, they frequently cater to both consumer electronics and industrial markets. Their commitment to sustainability is evident through their compliance with international environmental standards like RoHS and REACH.
Where to Find LNK306DN-TL by Power Integrations
To purchase the LNK306DN-TL, it is advisable to consult findchips.com. On the website, you can find real-time data including current stock levels and pricing. Historically, the part has been available at distributors such as Win Source Electronics, New Advantage Corporation, LCSC, EBV Elektronik, and Avnet Asia. However, stock availability can vary, and consulting findchips.com will provide the most accurate and up-to-date information.