LNK306PN by Power Integrations

Overview of LNK306PN by Power Integrations

The LNK306PN by Power Integrations is a switching regulator with a wide array of features conducive to applications requiring efficient power conversion. This integrated circuit (IC) is notable for its 1.4A output current capacity and a switching frequency that can reach up to 70 kHz. Encapsulated in a PDIP8 (Plastic Dual In-line Package) with an 8-pin configuration, it facilitates ease of integration into various circuit designs. Its operating temperature range spans from -40 to 150 degrees Celsius, making it versatile for use in environments subjected to extreme conditions.

This IC is of particular interest due to its ability to support multiple topologies, including buck, buck-boost, and flyback configurations, offering design flexibility. The LNK306PN operates on a wide input voltage range from 85VAC to 265VAC, accommodating varying power supplies across global standards. Despite its non-isolated nature, it promises noteworthy performance for a broad spectrum of AC/DC conversion tasks. This part is also RoHS compliant, ensuring adherence to current environmental standards related to hazardous substances.

Additional attributes worth mentioning include its compliance with the EAR99 ECCN code and an HTS code of 8542.39.00.01. The part is active, signifying continued manufacturer support and availability, marked by a lead time from the factory of approximately 17 weeks and 5 days as of this writing. With its versatility facilitated by features like pulse-width modulation control, it’s an excellent candidate for various electronic applications.

Industry Applications for LNK306PN

Given the features and characteristics of the LNK306PN, several potential industry applications can be conceptualized. These applications would, however, need to be evaluated and verified by engineering and design teams to ensure compliance with industry standards and specific application requirements. Here are some possible applications:

  • Consumer Electronics: Products that require efficient power management such as LED drivers, smart home devices, and small appliances could potentially incorporate this IC. The wide input voltage range and the ability to operate in various topologies make the LNK306PN suitable for the varied power requirements in these devices.
  • Industrial Automation: Robotics, motor control systems, and automated equipment requiring dependable power conversion could benefit from the LNK306PN. Its operating temperature range ensures reliability in industrial environments that may experience temperature extremes.
  • Telecommunications: Telecom equipment often requires compact, efficient power supply solutions. The LNK306PN, with its small form factor and flexibility in handling AC/DC conversion, might be a practical choice for power modules in such equipment.
  • Computing and Data Storage: Power supplies for servers or networking devices that demand consistency and high efficiency could potentially utilize the LNK306PN. Its performance characteristics align well with the needs for stable operation in these critical applications.
  • Electronic Manufacturing: Test equipment and other manufacturing tools that require adaptable power solutions could see benefits from incorporating the LNK306PN, thanks to its versatility and efficiency.

It’s important to note that these potential applications are conceptual and would require thorough analysis for practical implementation.

About Power Integrations

Power Integrations stands as a notable entity in the realm of power conversion and management technology, particularly known for producing a wide range of components that cater to the needs for efficient power supply solutions. With a focus on integrating the latest technologies into their products, Power Integrations has established itself as a key supplier of innovative power circuit components. This includes a variety of Switching Regulator or Controllers, among which the LNK306PN is a prominent example.

Power Integrations is recognized for its commitment to developing products that not only meet but surpass industry standards for efficiency, reliability, and environmental compliance. The manufacturer offers an extensive portfolio that serves a broad market, including consumer electronics, industrial applications, and telecommunications, among others. Their products, such as the LNK306PN and similar parts, are engineered to facilitate sophisticated power management solutions, ensuring energy-efficient operation across a multitude of devices.

Where to Find LNK306PN by Power Integrations

To procure the LNK306PN, findchips.com is an invaluable resource. On this platform, users can access real-time pricing, stock levels, and availability from various distributors. In the past, the LNK306PN has been available at distributors such as EBV Elektronik, Avnet Asia, Velocity Electronics, and Mouser Electronics. For current information on stock and pricing, it’s recommended to check findchips.com.

When considering alternatives to the LNK306PN or exploring similar parts offered by Power Integrations or other manufacturers, the Switching Regulator or Controllers category on findchips.com provides a comprehensive list of options.

Compare pricing for LNK306PN and other Switching Regulator or Controllers / Power Circuits at findchips.com